Apple iPhone 7 iPhone 128 GB 4.7 inch (11.9 cm) iOS 10 Black
- Item no.: 1498591
- Manufacturer no.: MN922ZD/A
- EAN: 0190198068538
12 Megapixel camera. Retina HD display. Fantastic performance and great battery life. Protection against water and dust. And stereo speakers.The iPhone 7 has a 12 megapixel camera with 4K video and optical image stabilization, a 4.7-inch Retina HD di…
- Warranty: 24 months
- Manufacturer: Apple
- Item no.: 1498591
- Manufacturer no.: MN922ZD/A
- EAN: 0190198068538
12 Megapixel camera. Retina HD display. Fantastic performance and great battery life. Protection against water and dust. And stereo speakers.The iPhone 7 has a 12 megapixel camera with 4K video and optical image stabilization, a 4.7-inch Retina HD di…
- Warranty: 24 months
- Manufacturer: Apple
Technical data
Operating system (Version) | iOS 10 |
---|---|
Display (cm) | 11.9 cm |
Screen size diagonal (inches) | 4.7 inch |
Resolution of built-in camera | 12 MP |
Front camera resolution | 7 MP |
Memory capacity | 128 GB |
SIM card type | Nano SIM |
Bluetooth | Yes |
Bluetooth | 4.2 |
GSM standard | GSM/2G , UMTS/3G , LTE/4G , WiFi |
GSM frequency | 850 MHz , 900 MHz , 1800 MHz , 1900 MHz |
---|---|
UMTS frequency | 850 MHz , 900 MHz , 1900 MHz , 2100 MHz |
LTE frequency | 700 MHz , 800 MHz , 850 MHz , 900 MHz , 1800 MHz , 1900 MHz , 2100 MHz , 2600 MHz |
Data transfer | EDGE , HSDPA 42 MBit/s , HSUPA 5,76 MBit/s , LTE |
Features | NFC |
Contract | None |
Colour | Black |
Built-in Glonass | Yes |
Built-in GPS | Yes |
NFC (Near field communication) | Yes |
Wi-Fi | Yes |
Max. talk time | 14 h |
Standby max. | 240 h |
Width | 67.1 mm |
Height | 138.3 mm |
Depth | 7.1 mm |
Weight | 138 g |
Rechargeable battery technology | Li-ion |
Screen size diagonal (cm) | 11.94 cm |
Display | 1334 x 750 p |
Apple version | iPhone 7 |
Type | iPhone 7 |
CPU | A 10 Fusion 64-bit chip with integrated M10 Motion Co-processor |
Connections | Lightning connector |
Product type | iPhone |
IPhone 7A great waterproof iPhone.
12 Megapixel camera. Retina HD display. Fantastic performance and great battery life. Protection against water and dust. And stereo speakers.
The iPhone 7 has a 12 megapixel camera with 4K video and optical image stabilization, a 4.7-inch Retina HD display with a large color space and 3D touch as well as the A10 Fusion chip for fantastic performance and great battery life. It is against water and dust-proof and comes with iOS 11 - a large step for the iPhone and a new standard for the most advanced mobile operating system in the world.
This text is machine translated.
Highlights & Details
- 4.7-inch Retina HD Display (11.94 cm diagonal)
- Protection against water and dust
- 12 Megapixel camera and 4K video at 30 fps
- 7 Megapixel FaceTime HD camera with Retina flash for impressive Selfies
- Touch ID for secure authentication
- A 10 Fusion Chip
Delivery
- IPhone with iOS 10
- EarPods with lightning Connector
- Lightning-to-USB cable
- USB PSU
- Documentation
- Warranty: 24 months
- Manufacturer: Apple
Comments
The iPhone 7 and iPhone 7 Plus are against water and dust-protected and have been tested under controlled laboratory conditions. They are according to IEC standard 60529 under IP67 classified. Protection against water and dust is not permanent and can as a result of normal wear less with time. A wet iPhone must not be charged. The User Guide is a guide to the clean and dry.The display size is measured diagonally.
For FaceTime calls, both participants a FaceTime-enabled device and a WLAN connection. The availability over a mobile network depends on the conditions of the provider. You can record data charges may apply.
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Smartphones