Apple iPhone 8 Plus iPhone 128 GB 5.5 inch (14 cm) Single SIM iOS 13 Spaceship grey
- Item no.: 2179942
- Manufacturer no.: MX242ZD/A
- EAN: 0190199293700
iPhone 8 Plus
Sturdy glass design with a 5.5" Retina HD display. Dual camera with portrait mode and portrait light for professional looking photos and videos.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Apple
- Item no.: 2179942
- Manufacturer no.: MX242ZD/A
- EAN: 0190199293700
iPhone 8 Plus
Sturdy glass design with a 5.5" Retina HD display. Dual camera with portrait mode and portrait light for professional looking photos and videos.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Apple
Technical data
Operating system (Version) | iOS 13 |
---|---|
Display (cm) | 14 cm |
Screen size diagonal (inches) | 5.5 inch |
Display resolution | 1920 x 1080 p |
Display resolution mode | Full HD |
Resolution of built-in camera | 12 MP |
Front camera resolution | 7 MP |
Memory capacity | 128 GB |
RAM | 3 GB |
SIM card type | Nano SIM |
Bluetooth | Yes (built-in) |
---|---|
Bluetooth | 5.0 |
GSM standard | GSM/2G , LTE/4G , UMTS/3G , WiFi |
Features | Fingerprint scanner , IP67 , NFC |
Contract | None |
Colour | Spaceship grey |
Built-in Glonass | Yes |
Built-in GPS | Yes |
NFC (Near field communication) | Yes (built-in) |
Wi-Fi | Yes (built-in) |
Max. talk time | 21 h |
Width | 78.1 mm |
Height | 158.4 mm |
Depth | 7.5 mm |
Weight | 202 g |
Interfaces | Bluetooth , Lightning , NFC , Wi-Fi 5 (IEEE 802.11 ac/n/g/b/a) |
Apple version | iPhone 8 Plus |
Type | iPhone 8 Plus |
SIM card type | Single SIM |
Product type | iPhone |
Beautiful portraits. Fantastic price.Impressive display. Two cameras. Touch IDPortrait mode. And a price for a smile.
iPhone 8 Plus
Sturdy glass design with a 5.5" Retina HD display. Dual camera with portrait mode and portrait light for professional looking photos and videos.
This text is machine translated.
Highlights & Details
- 5.5" Retina HD LCD display (13.94 cm diagonal)
- Water and dust protection (1 meter up to 30 minutes, IP67)
- 12 megapixel dual camera (wide angle, telephoto lens) with portrait mode, Auto HDR and 4K video up to 60 fps
- 7 megapixel FaceTime HD camera with portrait mode and 1080p video recording
- Touch ID for secure authentication and Apple Pay
- A11 Bionic with Neural Engine
- Ultra-Fast Charging.
- Wireless charger
- IOS 13 with dark mode, new tools for editing photos and videos and completely new data protection functions
Facts
- True tone display
- Display with large color space (P3)
- 3D touch
- Maximum typical brightness: 625 cd/m²
- Dual domain pixels for wide Betrachtungswinkel
- Grease-resistant coating
- Simultaneous multiple language support including special character display.
- Display zoom
- One-handed mode
Delivery
- Apple iPhone 8 Plus
- EarPods with Lightning connector
- Lightning-to-USB cable
- USB PSU
- Documentation
- Warranty: 24 months
- Manufacturer: Apple
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Smartphones