Apple iPhone XS Max iPhone 512 GB 16.5 cm (6.5 inch) Spaceship grey iOS 12
The iPhone Xs Max comes with a 6.5" Super Retina Display with specially made OLED panels for a HDR display with the best color accuracy in the industry, deep black and impressive brightness. WithThe advanced developed Face ID you can unlock your iPho…
The iPhone Xs Max comes with a 6.5" Super Retina Display with specially made OLED panels for a HDR display with the best color accuracy in the industry, deep black and impressive brightness. WithThe advanced developed Face ID you can unlock your iPho…
Welcome to the largest iPhone screen.
The iPhone Xs Max comes with a 6.5" Super Retina Display with specially made OLED panels for a HDR display with the best color accuracy in the industry, deep black and impressive brightness. With
The advanced developed Face ID you can unlock your iPhone at a glance, you with apps and account login and more. The A12 Bionic Chip with neural engine of the next generation uses machine learning in real-time to change how you photos, games, Augmented Reality and more experience. A revolutionary 12 megapixel dual camera system brings your portraits with portrait mode, portrait light, improved bokeh and the new depth control on the next level. Water protection. And iOS 12 - the most advanced mobile operating system - with powerful new tools that make iPhone personal than ever before.
This text is machine translated.
Highlights & Details
- 6.5" Super Retina Display (OLED) with HDR (16.5 cm screen)
- IP68 water and dust protection category (up to 30 minutes and in a depth of up to 2 meters) 2
- 12 Megapixel Dual Camera with dual optical image stabilization and 7 megapixel true depth front camera-portrait mode, portrait light, deep control and Smart HDR
- Face ID for secure authentication
- A 12 Bionic with neural engine of the next generation
- Qi wireless charging (chargers)
- IOS 12 with Memoji, screen time, Siri shortcuts and groups FaceTime
Delivery
- IPhone with iOS 12
- EarPods with lightning Connector
- Lightning-to-USB cable
- USB power adapter (mains unit)
- Documentation.
Comments
The display has rounded corners. As Square has measured the display of the iPhone Xs Max a diagonal of 6,46" (16.40 cm). The actual visible display area is smaller.The iPhone Xs Max is against splashes, water and dust-protected and has been tested under controlled laboratory conditions. It is according to IEC standard 60529 under IP68 classified (up to 30 minutes and in a
Depth of up to 2 meters). Protection against splashes, water and dust is not permanent and can as a result of normal wear less with time. A wet iPhone must not be charged. In the
There is a user manual instructions for cleaning and drying. Wireless Qi chargers are available separately. Groups FaceTime is later this year through a software update in the iOS 12 available.
Customer reviews
Similar products
See and discover other items from category Smartphones
- iPhone 12
- Google Pixel 2
- Oppo Smartphone
- 5.5" smartphone
- Dual SIM smartphone
- IPhone 13 Mini
- Realme
- Samsung smartphone
- Motorola smartphone
- 4" smartphone
- iPhone 12 mini
- IPhone 13
- iPhone (red)
- iPhone 11 Pro
- iPhone SE
- 5" smartphone
- Apple iPhones
- iPhone 5G
- Wiko smartphone
- Xiaomi mobile phone
- iPhone 11
- Doro smartphone
- iPhone (128GB)
- Big button smartphone
- Waterproof smartphones
- iPhone (64GB)
- Samsung Galaxy S22
- iPhone 11 Pro Max
- Outdoor smartphone