Apple Mac mini (2020) Apple M1 CTO 8 x 16 GB Apple M1 MacOS
Mac mini with the new Apple M1Chip. With a CPU up to 3x faster, GPU up to 6x faster and a powerful Neural Engine that enables up to 15x faster performance for machine learning.* For great performance, minus big.The Apple M1 chip brings the Mac mini, …
Mac mini with the new Apple M1Chip. With a CPU up to 3x faster, GPU up to 6x faster and a powerful Neural Engine that enables up to 15x faster performance for machine learning.* For great performance, minus big.The Apple M1 chip brings the Mac mini, …
Small bowl. Fast Kern.Mini Now with the Apple M1 chip.Mega power, mini format.
Mac mini with the new Apple M1Chip. With a CPU up to 3x faster, GPU up to 6x faster and a powerful Neural Engine that enables up to 15x faster performance for machine learning.* For great performance, minus big.
The Apple M1 chip brings the Mac mini, the most versatile Mac desktop computer, to a completely new level of performance. With up to 3x faster CPU speed, up to 6x faster graphics, a powerful neural engine with up to 15x faster machine learning and super fast shared memory – all in an ultra-compact design.* So you can work, play and be creative on your Mac mini with speed and power that you can't imagine.
This text is machine translated.
Highlights & Details
- Apple-designed M1 chip for a huge performance boost in CPU and GPU and machine learning
- The 8‑Core CPU delivers up to 3x faster performance, which makes workflows faster than ever before*
- 8‑Core GPU with up to 6x faster graphics for graphics-intensive apps and games*
- 16‑Core Neural Engine for advanced machine learning
- 8GB shared memory so everything was done quickly and fluidly
- Super-fast SSD storage starts apps and opens files immediately
- Advanced cooling system for consistently incredible performance
- Next-generation WLAN 6 for faster connections
- Two Thunderbolt / USB 4 ports, one HDMI 2.0 port, two USB‑A ports and Gigabit Ethernet
- MacOS Big sur with an impressive new design and large app updates for Safari, News and Maps
- Ultra-compact design with 19.7cm side length in silver
Comments
Configurable options are available.*compared to previous generation.
Customer reviews
Similar products
See and discover other items from category Apple Desktops