Apple MacBook Pro 14 (M1 Pro, 2021) 36.1 cm (14.2 inch) Apple M1 Pro 8‑Core CPU 16 GB RAM 512 GB SSD Apple M1 Pro 14‑
The new MacBookPro delivers breakthrough performance for Pros. Choose the powerful M1 Pro or the M1 Max with even more power to complete pro-level workflows even faster, with an incredible battery life (1). With a brilliant 14" Liquid Retina XDR disp…
The new MacBookPro delivers breakthrough performance for Pros. Choose the powerful M1 Pro or the M1 Max with even more power to complete pro-level workflows even faster, with an incredible battery life (1). With a brilliant 14" Liquid Retina XDR disp…
Apple MacBook Pro 14 (M1 Pro, 2021)
The new MacBookPro delivers breakthrough performance for Pros. Choose the powerful M1 Pro or the M1 Max with even more power to complete pro-level workflows even faster, with an incredible battery life (1). With a brilliant 14" Liquid Retina XDR display and many Pro connections, you can do more with the MacBookPro than ever before (2).
This text is machine translated.
Highlights & Details
- Apple M1 Pro or M1 Max Chip for a massive performance boost in CPU, GPU and machine learning
- Up to 10‑Core CPU delivers up to 3.7x faster performance so you can do Pro workflows faster than ever before (3)
- Up to 32‑Core GPU with up to 13x faster performance for graphics-intensive apps and games (3)
- 16‑Core Neural Engine for up to 11X faster machine learning performance (3)
- Longer battery life, up to 17 hours (1)
- Up to GB of shared memory, so everything was done quickly and fluidly
- Up to 8 TB super-fast SSD storage starts apps and opens files immediately
- Fantastic 14" Liquid Retina XDR display with extreme dynamic range and contrast ratio (2)
- 1080p FaceTime HD camera with advanced image signal processor for clearer video calls
- 6‑speaker sound system with bass drivers with balance of forces
- A ring of three studio-quality microphones captures your voice even more clearly
- Three Thunderbolt 4 ports, HDMI port, SDXC card slot, headphone jack, MagSafe 3 port
- Next-generation WLAN 6 for faster connections
- Illuminated Magic Keyboard and TouchID for secure unlock and pay
- MacOS Monterey, with which you can never stay connected, share things and be creative, with great new updates for FaceTime and a new design for Safari
- Available in SpaceGray and Silver
Delivery
- 14-inch MacBook Pro
- 67W USB‑C power adapter (M1 Pro with 8‑core CPU) or 96W USB‑C power adapter (M1 Pro with 10‑core CPU or M1 Max)
- USB‑C to MagSafe 3 cable (2 m)
Comments
HDMI® is a registered trademark of HDMI Licensing, LLC.Image may differ from actual product.
Configurable options are available.
(1) Battery life varies depending on usage and configuration. For more information, visit apple.com/de/batteries.
(2) The display of the 14"MacBookPro has rounded corners at the top. As standard rectangle the display has a diagonal of 14.2" (35.97cm). The actual visible display area is smaller.
(3) compared to the previous generation.
Customer reviews
Similar products
See and discover other items from category Laptops