Apple MacBook Pro 15" (38.1 cm) incl. Touch Bar and Touch ID (2019) Intel Core i7 16 GB 256 GB SSD AMD Radeon Pro macO

  • Item no.: 2117747
  • Manufacturer no.: MV922D/A
  • EAN: 0190199114241

The MacBook Pro has new 6‑core and 8‑core Intel processors of the ninth generation. Turbo Boost up to 4.8 GHz. A brilliant Retina display with even more colors and True Tone technology for more true-to-life image quality. The latest keyboard develope…

  • Warranty: 24 months
  • Manufacturer: Apple
  • Item no.: 2117747
  • Manufacturer no.: MV922D/A
  • EAN: 0190199114241

The MacBook Pro has new 6‑core and 8‑core Intel processors of the ninth generation. Turbo Boost up to 4.8 GHz. A brilliant Retina display with even more colors and True Tone technology for more true-to-life image quality. The latest keyboard develope…

  • Warranty: 24 months
  • Manufacturer: Apple
Version WiFi
Model type MacBook Pro 15" (38.1 cm) incl. Touch Bar and Touch ID (2019)
Operating system (Version) macOS Mojave
Display (cm) 39.1 cm
Screen size diagonal (inches) 15.4 inch
Display resolution 2880 x 1800 p
Display properties Colour , In-plane switching , LED backlit
Multi-touch display No
CPU series Intel Core i7
Processor generation 9th Gen (Coffe Lake refurbished)
Processor cores (No.) 6 x
CPU speed 2.6 GHz
Turbo frequency (max.) 4.5 GHz
CPU cache 12 MB
RAM
16 GB
RAM type DDR4 RAM
Memory clock speed 2400 MHz
Graphics card memory type GDDR5 RAM
Graphics card type AMD Radeon Pro
Graphics card type 555X
Graphics memory 4 GB
No. of graphics cards 1
SSD 1 type SSD
SSD 256 GB
SSD size (total) 256 GB
Drive w/o hard drive
Interfaces Bluetooth , Headphone jack (3.5 mm) , Thunderbolt 3 , Wi-Fi 802.11 b/g/n/a/ac
No. of Thunderbolt IFs 4 x
Bluetooth Yes
Bluetooth 5.0
NFC (Near field communication) No
Mobile internet WiFi
Battery / technology Integrated lithium polymer battery with 83.6 Watt­stunden
Operating time (max.) 10 h
Keyboard layout German, QWERTZ, Macintosh
Memory card reader No
Webcam Yes
Microphone Yes
Built-in speakers Yes
Fingerprint Yes
Weight 1.83 kg
Width 349.3 mm
Height 15.5 mm
T 240.7 mm
Features Fingerprint , Multi-gesture TouchPad , Keyboard backlighting , Touchpad
Product type MacBook Pro with Touch Bar and Touch ID

Technical data

Version WiFi
Model type MacBook Pro 15" (38.1 cm) incl. Touch Bar and Touch ID (2019)
Operating system (Version) macOS Mojave
Display (cm) 39.1 cm
Screen size diagonal (inches) 15.4 inch
Display resolution 2880 x 1800 p
Display properties Colour , In-plane switching , LED backlit
Multi-touch display No
CPU series Intel Core i7
Processor generation 9th Gen (Coffe Lake refurbished)

Frequently bought together

Similar products

See and discover other items from category Apple MacBooks