Apple Mini DisplayPort / VGA Adapter [1x Mini DisplayPort plug - 1x VGA socket] White 0.05 m

  • Item no.: 974946
  • Manufacturer no.: MB572Z/B
  • EAN: 0885909631018

The new MacBook, MacBook Pro and MacBook Air models are equipped with a mini Display Port and you can connect an external screen via this or an adapter or projector. An external screen can be used as main working area or for expansion of your working…

  • Warranty: 24 months
  • Manufacturer: Apple
  • Item no.: 974946
  • Manufacturer no.: MB572Z/B
  • EAN: 0885909631018

The new MacBook, MacBook Pro and MacBook Air models are equipped with a mini Display Port and you can connect an external screen via this or an adapter or projector. An external screen can be used as main working area or for expansion of your working…

  • Warranty: 24 months
  • Manufacturer: Apple
Cable type Mini DisplayPort , VGA
No. of A connectors 1 x
Type A Mini DisplayPort plug
No. of B connections 1 x
Type B VGA socket
Cable length 0.05 m
Colour White
Connector type straight
Cable use TV/monitor
type Adapter
Type Round
Halogen-free Yes
Cable type VGA
Signal flow direction Unidirectional (uni)
Product type TV/monitor Adapter

Technical data

Cable type Mini DisplayPort , VGA
No. of A connectors 1 x
Type A Mini DisplayPort plug
No. of B connections 1 x
Type B VGA socket
Cable length 0.05 m
Colour White
Connector type straight
Cable use TV/monitor
type Adapter

Frequently bought together

Similar products

See and discover other items from category Monitor/TV/AV Adapters