Apple Watch Series 5 Apple Watch 44 mm White
- Item no.: 2178133
- Manufacturer no.: MWVD2FD/A
- EAN: 0190199263642
The Apple Watch Series 5 has a display that is always on. It shows you the time and important information without lifting your wrist. The watch helps you navigate with the integrated compass. Monitors your heart rate. Track your workouts and activity…
- Warranty: 24 months
- Manufacturer: Apple
- Item no.: 2178133
- Manufacturer no.: MWVD2FD/A
- EAN: 0190199263642
The Apple Watch Series 5 has a display that is always on. It shows you the time and important information without lifting your wrist. The watch helps you navigate with the integrated compass. Monitors your heart rate. Track your workouts and activity…
- Warranty: 24 months
- Manufacturer: Apple
Technical data
Product type | Apple Watch |
---|---|
Type | Watch Series 5 |
Version | GPS |
Standby max. | 18 h |
Housing size | 44 mm |
Case colour | Silver |
Case type | Aluminium |
Enclosure material | Aluminium |
Watch strap type | Sport strap |
Colour (watch strap) | White |
Material (glass) | Ion-X |
---|---|
CPU type | Dual Core |
Bluetooth | 5.0 |
Bluetooth | Yes |
Built-in GPS | Yes |
Built-in Glonass | Yes |
Apple version | Apple Watch Series 5 |
Interfaces | Bluetooth , Wi-Fi 802.11 b/g/n , GPS antenna |
Features | Waterproof |
Operating system (Version) | watchOS 6 |
Wi-Fi | Yes |
The ultimate training partner.
The Apple Watch Series 5 has a display that is always on. It shows you the time and important information without lifting your wrist. The watch helps you navigate with the integrated compass. Monitors your heart rate. Track your workouts and activity. And it's easy to stay in touch with the people and info you care about – right from your wrist.
This text is machine translated.
Highlights & Details
- GPS
- Always-On Retina display
- 30% larger display
- Floating-proof design
- ECG App
- Electric and optical heart sensors
- Built-in compass
Facts
- Altimeter specification
- SOS emergency call
- Drop detection
- S5 SIP with up to 2x faster 64-bit dual-core processor
- Watch OS 6 with activity trends, cycle log, hearing health innovations and the App Store on your wrist
- Aluminium enclosure
Delivery
- Aluminium enclosure
- Sports wristband – adjustable for the lengths S/M or M/L.
- Magnetic charging cable (1 m)
- 5W USB power adapter
- Warranty: 24 months
- Manufacturer: Apple
Comments
The Apple Watch Series 5 and Apple Watch Series 3 require an iPhone 6s or later with iOS 13 or later.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Wearables