Appoldt RM-1W/Rückm. Industrial relay Nominal voltage: 24 V DC, 24 V AC Switching current (max.): 8 A 1 change-over 1 p
Relay for the notbedienebene guarantee, for example in case of failure of one PLC substation a faultless operation for the control of the filter, fans, pumps, ventilation flaps, illumination, etc. because in the event of a fault is a faster and safer…
- Warranty: 24 months
- Manufacturer: Appoldt
Relay for the notbedienebene guarantee, for example in case of failure of one PLC substation a faultless operation for the control of the filter, fans, pumps, ventilation flaps, illumination, etc. because in the event of a fault is a faster and safer…
- Warranty: 24 months
- Manufacturer: Appoldt
Technical data
Type | RM-1W/Rückm. |
---|---|
Connection | Screw terminals |
Contact type | 1 change-over |
Nominal voltage | 24 V DC , 24 V AC |
Switching voltage (max.) | 250 V DC , 250 V AC |
Switching current (max.) | 8 A |
Max. switching capacity | 192 W , 2000 VA |
Features | + LED , Automatic/manual switch |
Length | 62 mm |
Width | 17 mm |
Height | 62 mm |
---|---|
Dim | (L x W x H) 62 x 17 x 62 mm |
Content | 1 pc(s) |
Type | With toggle switch (2-pin) and feedback |
Product type | Industrial relay |
Documents & Downloads
Relay coupler for manual or automatic operation
Relay for the notbedienebene guarantee, for example in case of failure of one PLC substation a faultless operation for the control of the filter, fans, pumps, ventilation flaps, illumination, etc. because in the event of a fault is a faster and safer" handle" in a plant control system is crucial. In addition to the emergency operation can be relay coupler also beneficial when retract a plant. Apply the relay, among others, in building automation.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Appoldt
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Industrial Relays