Arexx AAR-04 Programmable Arduino Robot
There are a number of ways to build an Arduino robot itself, finished with this device, but you can start immediately. The Arduino robot is an autonomous robot multisensorieller. Besides two Odometersensoren and an optical unit to track a line he has…
- Warranty: 24 months
- Manufacturer: Arexx
There are a number of ways to build an Arduino robot itself, finished with this device, but you can start immediately. The Arduino robot is an autonomous robot multisensorieller. Besides two Odometersensoren and an optical unit to track a line he has…
- Warranty: 24 months
- Manufacturer: Arexx
Technical data
Version | Assembled |
---|---|
Manufacturer part # | AAR-04 Arduino |
Product type | Robot assembly kit |
Documents & Downloads
Programmable Arduino Robot AAR-04
There are a number of ways to build an Arduino robot itself, finished with this device, but you can start immediately. The Arduino robot is an autonomous robot multisensorieller. Besides two Odometersensoren and an optical unit to track a line he has an SMD display, LED indicators, and free programmable I / O's. With the integrated USB programmer is comfortable programming via PC via USB, there is also an ISP connector for bootloader programming. The programming is done in a Arduino open-source development environment that is based on a simplified C-dialect. This Arduino robot is simplified by the C programming language dialect very well suited for school and education.
Highlights & Details
- Easy programming based on C-dialect
- Integrated USB programmer and ISP connector
- Ideal for school and education
Facts
- AVR RISC Processor (ATmega328P)
- Optical linestring unit
- LED indicators
- Compatible with ASURO Expansion Kit.
Delivery
- Arduino Robot AAR-04
- USB programming cable
- CD with instructions and sample programs.
- Warranty: 24 months
- Manufacturer: Arexx
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Build-Your-Own Robot Kits