ArmyTek Prime A2 v3 LED (monochrome) Torch battery-powered 700 lm 58 g
Compact, robust and versatile.The Prime A2 is the ideal torch for at home but also for the walk and many more. The large angle of radiation results in a large area illumination. Innovative lens design with sapphire and anti-reflective coating. The n…
- Warranty: 24 months
- Manufacturer: ArmyTek
Compact, robust and versatile.The Prime A2 is the ideal torch for at home but also for the walk and many more. The large angle of radiation results in a large area illumination. Innovative lens design with sapphire and anti-reflective coating. The n…
- Warranty: 24 months
- Manufacturer: ArmyTek
Technical data
- 2 x AA batteries (please order separately)
- Light color cold white 5500 Kelvin
- Light intensity5080Candela
- Temperature range: -25 to +40 °C
- Beam angle 80°
- Luminous / duration: 700 lm/0.9 h, 95 lm/8.2 h, 34 lm/25 h, 10 lm/75 h, 2 lm/17 h, 0.15 lm/200 days
- Light cone on 100 m: 35 m
- Cree XP-L LED installed
Colour | Black |
---|---|
Weight | 58 g |
Dim | (Ø x L) 24.5 mm x 149 mm |
(Ø) | 24.5 mm |
Length | 149 mm |
No. of bulbs | 1 |
IP rating | IP68 |
Bulb type | LED (monochrome) |
Material | Aluminium |
Power supply (LOV) | battery-powered |
Illumination range (high) | 143 m |
---|---|
Light duration (high) | 0.9 h |
Light duration (low) | 75 h |
Light duration (medium) | 8.2 h |
Luminous flux (high) | 700 lm |
Luminous flux (low) | 10 lm |
Luminous flux (medium) | 95 lm |
Waterproof | Yes |
Product type | Torch |
LED flashlight
Compact, robust and versatile.
The Prime A2 is the ideal torch for at home but also for the walk and many more. The large angle of radiation results in a large area illumination. Innovative lens design with sapphire and anti-reflective coating. The numerous bright allow you individual and easy on the eyes, lighting. In this way, it is in free field the max. light intensity optimally, in the house, one medium and as a night light the lowest.
This text is machine translated.
Highlights & Details
- 6 light modes
- Waterproof up to 10 m depth
- Lens with sapphire and anti-reflective coating
Facts
- 6 light modes
- Innovative TIR lens
- Waterproof up to 10 m depth
- Constant and consistent light intensity
- Sealed against dust
- Lateral Switch
- Extremely robust casing made of HA-III hard anodised aluminum
- Anti-slip surface
- Case tested from 10 m height
- Impact-resistant, extremely clear and scratch-resistant glass lens with sapphire and anti-reflective coating
- Optimal heat dissipation
- Overheating protection
- Automatic storage of the last-used mode
- Reverse polarity protection
Delivery
- Prime A2 v3
- Stainless steel clip
- Holster
- 2 Spare sealing rings
- User manual.
- Warranty: 24 months
- Manufacturer: ArmyTek
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Torches