ArmyTek Wizard v3 LED (monochrome) Headlamp rechargeable 1000 lm F05401SC
As a headlamp, torch or work lamp can be used!The Wizard v3 is the ideal multi-function light for outdoor, house and profession. The light intensity lamp has an extremely robust and waterproof housing the harsh applications can easily keep up. The la…
As a headlamp, torch or work lamp can be used!The Wizard v3 is the ideal multi-function light for outdoor, house and profession. The light intensity lamp has an extremely robust and waterproof housing the harsh applications can easily keep up. The la…
Multi-function light wizard
As a headlamp, torch or work lamp can be used!
The Wizard v3 is the ideal multi-function light for outdoor, house and profession. The light intensity lamp has an extremely robust and waterproof housing the harsh applications can easily keep up. The large viewing angle of 120° results a large area illumination. Innovative lens design with anti-reflex coating and high transparent of 98%. The lamp is equipped with a Li-Ion battery operated the minimal self-discharge and a long life. The battery is charged via an innovative magnetic contact with the conveniently via almost any USB output can be charged, for example, also in the car or via the power bank. Numerous safety mechanisms enable a long and safe operation.
The numerous bright allow you individual and easy on the eyes, lighting. In this way, it is in free field the max. light intensity optimally, in the house, one medium and as a night light the lowest.
All-round is the wizard an optimum light for many purposes and, in addition, extremely robust and long life.
This text is machine translated.
Highlights & Details
- 6 light modes
- Waterproof up to 10 m depth
- Can be used as a front lamp and torch
- Incl. USB Magnetic charging adapter
- This text is machine translated.
Facts
- 6 light modes
- Innovative TIR lens
- Waterproof up to 10 m depth
- Constant and consistent light intensity
- Sealed against dust
- Lateral Switch
- Extremely robust casing made of HA-III hard anodised aluminum
- Anti-slip surface
- Case tested from 10 m height
- Hardened lens with anti-reflex coating
- Optimal heat dissipation
- Overheating protection
- Over and deep discharge protection
- Automatic storage of the last-used mode
- LED battery indicator
- Reverse polarity protection
- Magnetic Floor Lamp
- Adjustable and removable head band
- Lens transparency 98%
Delivery
- Head Lamp Wizard
- Stainless steel clip
- 18650 battery
- USB charging cable with magnet
- Head band with click bracket
- 2 Spare sealing rings
- User manual.
Comments
Customer reviews
Similar products
See and discover other items from category Headlamps