ArmyTek Wizard WR Magnet White & Red LED (monochrome) Torch Magnetic holder rechargeable 1300 lm 360 h 65 g
Wizard WR - a headlamp with four diodes for impressive white and red light. More functions with the same reliability: It is suitable for daily use, fishing and hunting. It is charged by magnetic USB charging without having to remove the battery. The …
Wizard WR - a headlamp with four diodes for impressive white and red light. More functions with the same reliability: It is suitable for daily use, fishing and hunting. It is charged by magnetic USB charging without having to remove the battery. The …
ArmyTek Wizard WR Magnet USB multi-function lamp white & red
Wizard WR - a headlamp with four diodes for impressive white and red light. More functions with the same reliability: It is suitable for daily use, fishing and hunting. It is charged by magnetic USB charging without having to remove the battery. The head holder, the steel clip and the plastic holder provide for maximum comfort and extend the application area.
Four diodes: Amazing red light flow up to 250 OTF lumens and white light flow up to 1000 OTF lumens thanks to 2 diodes for each color.
5 brightness modes for each color, simple one-button operation and double-click for switching between white and red light.
Comfortable width beam TIR-optics, protected by hardened glass with illuminating coating against scratches.
The innovative technology enables the use of 18650 batteries; it also offers full short-circuit protection, even when the magnetic port comes into contact with metal objects.
Active overheating protection in real time and preview for low battery charging.
Complete protection against water, dirt and dust — the headlamp also works at a depth of 10 meters.
Beam range Red light current of up to 97m and white light current of up to 41 m, up to 15 days running time with one battery charge.
18650 Li-ion battery and magnetic charging cable are included in the delivery
This text is machine translated.
Highlights & Details
- Four diodes: Amazing red light flow up to 250 OTF lumens and white light flow up to 1000 OTF lumens thanks to 2 diodes for each color
- 5 brightness modes for each color, simple one-button operation and double-click for switching between white and red light
- Beam range Red light current of up to 97m and white light current of up to 41 m, up to 15 days running time with one battery charge
- 18650 Li-ion battery and magnetic charging cable are included in the delivery
Facts
- Light and optics
- Color temperature: White
- Maximum power (LED lumen / red light): 320lm
- Maximum power (LED lumen): 1300lm
- LED: WR
- Optics : TIR optics
- Maximum power (OTF lumen): 1000lm
- Luminous flux (red), lumen: 250LM
- Beam range, meters: 97 m.
- Central light field: 70°
- Illumination range (red), meter: 41M
- Brightness stabilization : full (constant brightness)
- Lateral scatter: 120°
- Modes of operation
- Number of modes: 10
- Runtime in highest luminosity level: 1H / 2h
- Runtime in the lowest luminosity level: 15 days
- Strobe mode:
- Dimensions and weight
- Head diameter 29 mm
- Housing diameter 24.5 mm
- Length: 108 mm
- Weight (without battery): 65 g
- Housings
- Material : Aircraft-grade aluminum
- Anti-slip coating : Premium type III hard anodizing 400HV
- Protection class against ingress of dust and water : IP68 (highest standard)
- Max. Immersion depth 10 m
- Max. Drop height 10 m.
- Working range: -25..+40 °C
- Electronics
- Compatibility with power sources: 1x18650 Li-Ion
Delivery
- ArmyTek Wizard WR Magnet
- 18650 Li-ion battery 3200 mAh
- Magnetic USB cable
- Headband
- Holding Clip
- Plastic holder
- User manual.
Comments
Customer reviews
Similar products
See and discover other items from category Torches