ArmyTek Zippy Extended Set Blue LED (monochrome) Mini torch rechargeable 200 lm 10 h 12 g
Thin, light and stylish, ArmyTek Zippy is now 3 in 1. The ZIPPY Extended Set is unique, suitable for daily use, work and camping. The robust steel ring allows you to carry the lamp together with the keys. The removable stainless steel clip is securel…
Thin, light and stylish, ArmyTek Zippy is now 3 in 1. The ZIPPY Extended Set is unique, suitable for daily use, work and camping. The robust steel ring allows you to carry the lamp together with the keys. The removable stainless steel clip is securel…
ArmyTek Zippy ES multipurpose lamp (blue)
Thin, light and stylish, ArmyTek Zippy is now 3 in 1. The ZIPPY Extended Set is unique, suitable for daily use, work and camping. The robust steel ring allows you to carry the lamp together with the keys. The removable stainless steel clip is securely attached to clothing or belt. A 360° swiveling holder with magnet and a plastic clip on the cap enables the use of the torch as a headlamp. The strong magnet in the holder holds the lamp securely on the metal surface. Built-in Li-Pol battery can be charged easily with micro-USB cable.
160 OTF lumens with wide angle 110°.
Beam range up to 15 m.
Ultra-thin and light housing (9mm and 12g) protected against mechanical damage by reinforcing ribs.
Display of the charging status and charging process.
IP67 standard: Ultra-reliable protection against dust and immersion up to a depth of 1 meter for 30 minutes.
Unique, fully luminous housing and 4 colors of the housing to choose from.
Possibility to charge with micro USB cable and built-in Li-pole battery with a capacity of 100 mAh.
This text is machine translated.
Highlights & Details
- 160 OTF lumens with wide angle 110°
- Beam range up to 15 m.
Facts
- Light and optics
- Maximum power (LED lumen): 200lm
- Maximum power (OTF lumen): 160lm
- Beam range, meters: 15 m.
- Central light field: 60°
- Brightness stabilization : full (constant brightness)
- Side scatter: 110°
- Modes of operation
- Number of modes: 3
- Runtime in highest luminosity level: 17min
- Run time in the lowest light level: 10h
- Strobe mode:
- Dimensions and weight
- Length: 59 mm
- Weight (without battery): 12 g
- Housings
- Material: plastic
- Protection class against ingress of dust and water : IP67
- Max. Immersion depth: 1 m.
- Max. Drop height 2 m.
- Working range: -10...+40 °C.
- Electronics
- Compatibility with power sources: Li-Pol 100mAh
Delivery
- ArmyTek Zippy IT
- Front mounting with magnet
- 1 steel clip
- Operating instructions
Comments
Customer reviews
Similar products
See and discover other items from category Torches