ASSMANN WSW AR 10 HZL-TT IC socket Contact spacing: 7.62 mm Number of pins: 10 Precision contacts 1 pc(s)
Variants
Number of pins: 10 Contact spacing: 7.62 mm Number of pins: 14 Contact spacing: 7.62 mm Number of pins: 16 Contact spacing: 7.62 mm Number of pins: 18 Contact spacing: 7.62 mm Number of pins: 20 Contact spacing: 7.62 mm Number of pins: 24 Contact spacing: 15.24 mm Number of pins: 24 Contact spacing: 7.62 mm Number of pins: 28 Contact spacing: 15.24 mm Number of pins: 28 Contact spacing: 7.62 mm Number of pins: 32 Contact spacing: 15.24 mm Number of pins: 40 Contact spacing: 15.24 mm Number of pins: 6 Contact spacing: 7.62 mm Number of pins: 8 Contact spacing: 7.62 mm
Contact form: four finger contact - High Verliersicherheit.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: ASSMANN WSW
Variants
Number of pins: 10 Contact spacing: 7.62 mm Number of pins: 14 Contact spacing: 7.62 mm Number of pins: 16 Contact spacing: 7.62 mm Number of pins: 18 Contact spacing: 7.62 mm Number of pins: 20 Contact spacing: 7.62 mm Number of pins: 24 Contact spacing: 15.24 mm Number of pins: 24 Contact spacing: 7.62 mm Number of pins: 28 Contact spacing: 15.24 mm Number of pins: 28 Contact spacing: 7.62 mm Number of pins: 32 Contact spacing: 15.24 mm Number of pins: 40 Contact spacing: 15.24 mm Number of pins: 6 Contact spacing: 7.62 mm Number of pins: 8 Contact spacing: 7.62 mm
Contact form: four finger contact - High Verliersicherheit.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: ASSMANN WSW
Technical data
- Material: (contact) Brass, (CLIP) Phosphor Bronze, (contact surface) 2 μm Ni/5µm tin
Type | AR 10 HZL-TT |
---|---|
Number of pins | 10 |
CS | 7.62 mm |
Material | PBT |
Features | Precision contacts |
Length | 12.70 mm |
Width | 10.16 mm |
Dim | (L x W) 12.70 mm x 10.16 mm |
Min. temperature | -40 °C |
Max. temperature | 105 °C |
RoHS-compliant | Yes |
---|---|
Product type | IC socket |
Documents & Downloads
ASSMANN WSW AR 10 HZL-TT IC socket Contact spacing: 7.62 mm Number of pins: 10 Precision contacts 1 pc(s)
Contact form: four finger contact - High Verliersicherheit.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: ASSMANN WSW
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Standard IC Sockets