Asus 39.6 cm (15.6 inch) Full HD Laptop Intel® Core™ i7 i7-10510U 8 GB RAM 512 GB SSD Intel UHD Graphics 620 Blue 90

  • Item no.: 2228148
  • Manufacturer no.: 90NB0NM1-M00870
  • EAN: 4718017510301

this an historic product which is not available, thus not updated anymore

  • Warranty: 24 months
  • Manufacturer: Asus
  • Item no.: 2228148
  • Manufacturer no.: 90NB0NM1-M00870
  • EAN: 4718017510301

this an historic product which is not available, thus not updated anymore

  • Warranty: 24 months
  • Manufacturer: Asus
Bluetooth 5.0
Display (cm) 39.6 cm
Colour Blue
Depth 20.0 cm
Height 1.89 cm
Width 35.4 cm
Screen size diagonal (inches) 15.6 inch
Display format 16:9
Display properties Anti-glare
Display resolution 1920 x 1080 p
SSD 1 type SSD
SSD size (total) 512 GB
Graphics card type Intel UHD Graphics
No. of HDMI ports 1 x
Processor cores (No.) 4 x
No. of USB 3.1 (1st gen) 1 x
No. of USB 3.1 (2nd gen) 1 x
No. of USB 3.0 ports 1 x
Keyboard layout German, QWERTZ, Windows®
Display resolution mode Full HD
Graphics card type 620
Interfaces HDMI™ , Headphone/mic combo jack (3.5 mm) , USB-C™ , USB 3.2 (Gen 2) , USB 3.2 (Gen 1) , Wi-Fi 6 (IEEE 802.11 ax/ac/n/g/b/a) , Bluetooth
Processor generation 10th Gen (Comet Lake)
CPU series Intel® Core™ i7
Microphone Yes
Turbo frequency (max.) 4.9 GHz
Operating system (Version) Windows® 10 Home
CPU speed 1.8 GHz
Built-in speakers Yes
RAM
8 GB
RAM / Max. upgrade 8 GB
SSD 512 GB
SSD connection PCIe NVMe 3.0 x2
Processor/type i7-10510U
Webcam Yes
Weight 1.65 kg
Battery / technology 71 Wh, 4S2P, 8-cell Li-ion battery
CPU cache 8 MB
Product type Laptop

Technical data

Bluetooth 5.0
Display (cm) 39.6 cm
Colour Blue
Depth 20.0 cm
Height 1.89 cm
Width 35.4 cm
Screen size diagonal (inches) 15.6 inch
Display format 16:9
Display properties Anti-glare
Display resolution 1920 x 1080 p

Frequently bought together

Similar products

See and discover other items from category