Asus F705QA-BX140T 43.9 cm (17.3 inch) Laptop AMD A12 A12-9720P 8 GB 256 GB SSD AMD Radeon R7 Windows® 10 Home Grey

  • Item no.: 2180162
  • Manufacturer no.: 90NB0MN2-M02190
  • EAN: 4718017462990

Asus F705QA-BX140T Laptop 43.9 cm Grey

  • Warranty: 24 months
  • Manufacturer: Asus
  • Item no.: 2180162
  • Manufacturer no.: 90NB0MN2-M02190
  • EAN: 4718017462990

Asus F705QA-BX140T Laptop 43.9 cm Grey

  • Warranty: 24 months
  • Manufacturer: Asus
Display (cm) 43.9 cm
Screen size diagonal (inches) 17.3 inch
Display resolution mode WSXGA
Display properties Anti-glare , Colour
Display resolution 1600 x 900 p
Display format 16:9
CPU AMD A12-9720P Quad Core Processor, 2.7 GHz (2 MB Cache, up to 3.6 GHz)
CPU series AMD A12
Processor/type A12-9720P
Processor cores (No.) 4 x
CPU speed 2.7 GHz
Turbo frequency (max.) 3.6 GHz
CPU cache 2 MB
RAM
8 GB
RAM type DDR4 RAM
No. of memory slots 2
RAM / Max. upgrade 16 GB
No. of graphics cards 1
Graphics card type AMD Radeon
Graphics card type R7
SSD size (total) 256 GB
SSD 1 type SSD
SSD 256 GB
SSD connection PCIe NVMe 3.0 x2
Drive w/o hard drive
Built-in speakers Yes
Microphone Yes (built-in)
Webcam Yes (built-in)
Bluetooth 4.1
Mobile internet WiFi
Fingerprint No
Keyboard layout German, QWERTZ, Windows®
No. of Gigabit LANs 1 x
No. of HDMI ports 1 x
No. of USB 2.0 ports 2 x
No. of USB 3.1 (1st gen) 1 x
No. of USB 3.0 ports 1 x
Interfaces Bluetooth , Gigabit LAN (1 Gbps) , HDMI™ , Card reader , Headphone/mic combo jack (3.5 mm) , RJ45 , USB 2.0 , USB3.1 (Gen 1) , USB-C™ USB 3.1 , Wi-Fi 5 (IEEE 802.11 ac/n/g/b/a)
Supported memory cards SDXC
Colour Grey
Width 410 mm
Height 23 mm
T 270 mm
Weight 2.1 kg
Battery / technology 42WHrs, 3S1P, 3-cell Li-ion
Product type Laptop
Operating system (Version) Windows® 10 Home

Technical data

Display (cm) 43.9 cm
Screen size diagonal (inches) 17.3 inch
Display resolution mode WSXGA
Display properties Anti-glare , Colour
Display resolution 1600 x 900 p
Display format 16:9
CPU AMD A12-9720P Quad Core Processor, 2.7 GHz (2 MB Cache, up to 3.6 GHz)
CPU series AMD A12
Processor/type A12-9720P
Processor cores (No.) 4 x

Frequently bought together

Similar products

See and discover other items from category Laptops