Asus PA247CV LED 60.5 cm (23.8 inch) EEC F (A - G) 1920 x 1080 p Full HD 5 ms HDMI™, DisplayPort, Headphone jack (3.5 mm
ASUS ProArt PA247CV 60.45 cm (23.8 inch) Professional Monitor (Full HD, IPS, 100% sRGB, 75Hz, DisplayPort Daisy Chaining, USB-C, HDMI)
This text is machine translated.
ASUS ProArt PA247CV 60.45 cm (23.8 inch) Professional Monitor (Full HD, IPS, 100% sRGB, 75Hz, DisplayPort Daisy Chaining, USB-C, HDMI)
This text is machine translated.
Asus PA247CV LED
ASUS ProArt PA247CV 60.45 cm (23.8 inch) Professional Monitor (Full HD, IPS, 100% sRGB, 75Hz, DisplayPort Daisy Chaining, USB-C, HDMI)
This text is machine translated.
Highlights & Details
- Screen size 60.5 cm (23.8 inch) Full HD, 1920 x 1080 p;Response time: 5 msEnergy efficiency rating (calc): F (A - G)
- Interfaces: HDMI™, DisplayPort, Headphone jack (3.5 mm), USB-C™, USB 3.2 Gen 2 (USB 3.1);Full HD, VESA Mount 100 x 100 mm, Height adjustable, Swivelling, Tiltable, Headphone jack, Built-in speakers
Facts
- 60.45cm (23.8-inch) Full HD (1920×1080), IPS display with LED backlight and 178° wide viewing angle
- International color standard with wide color space coverage of 100% sRGB and 100% Rec. 709
- Calman verification with factory pre-calibrated settings for excellent color accuracy Delta E < 2
- Extensive connection options, including DP over USB-C™ with 65W power delivery, DisplayPort, HDMI and a USB hub
- 75Hz frame rate and Adaptive Sync technology (48~75Hz) for fast-action animated content and to prevent tearing
- Up to four monitors can be connected in series (daisy chain) and used simultaneously via the DisplayPort interface
- Ergonomic design with 130mm height adjustment as well as 90° swivel, +35° ~ -5° tilt and 90° pivot function for a comfortable use
Delivery
- Cable
- Quick guide.
Comments
HDMI is a registered trademark of HDMI Licensing, LLC.Customer reviews
Similar products
See and discover other items from category PC Monitors
- LED monitor
- BenQ monitor
- LCD monitor
- PC monitor 24"
- 49" monitor
- 4K monitor
- 32" monitor
- HP monitor
- EIZO monitor
- Pivoting monitor
- Iiyama monitor
- Dell monitor
- UHD monitor
- USB-C monitor
- PC curved monitor
- Samsung monitor
- Gaming PC monitors
- 34" monitor
- 27" BenQ
- PC monitor 27"
- Asus monitor
- IPS panel
- Ultrawide Monitors
- HDMI monitor