Asus TUF Gaming A17 FA706II-H7209T 43.9 cm (17.3 inch) Gaming laptop AMD Ryzen™ 7 4800H 16 GB 1024 GB HDD 256 GB SSD Nvi
Asus TUF Gaming A17 FA706II-H7209T Gaming laptop 43.9 cm Black
- Warranty: 24 months
- Manufacturer: Asus
Asus TUF Gaming A17 FA706II-H7209T Gaming laptop 43.9 cm Black
- Warranty: 24 months
- Manufacturer: Asus
Technical data
Display (cm) | 43.9 cm |
---|---|
Screen size diagonal (inches) | 17.3 inch |
Display resolution mode | Full HD |
Display properties | 120 Hz , Anti-glare , In-plane switching , LED backlit |
Display resolution | 1920 x 1080 p |
Display format | 16:9 |
CPU | AMD Ryzen™ 7 4800H |
CPU series | AMD Ryzen™ 7 |
Processor/type | 4800H |
Processor cores (No.) | 8 x |
CPU speed | 2.9 GHz |
---|---|
Turbo frequency (max.) | 4.2 GHz |
CPU cache | 8 MB |
RAM | 16 GB |
RAM type | DDR4 RAM |
Memory clock speed | 3200 MHz |
No. of memory slots | 2 |
RAM / Max. upgrade | 32 GB |
No. of graphics cards | 1 |
Graphics card type | Nvidia GeForce |
Graphics card type | GTX1650 Ti |
Graphics memory | 4 |
Graphics card memory type | DDR4 RAM |
SSD size (total) | 256 GB |
SSD 1 type | SSD |
SSD | 256 GB |
SSD connection | M.2 PCIe NVMe |
Hard drive capacity (total) | 1024 GB |
Hard drive 1 type | HDD |
Hard drive | 1 TB |
Hard disk drive 1 speed | 5400 rpm |
Drive | w/o hard drive |
Built-in speakers | Yes |
Microphone | Yes |
Webcam | Yes |
Bluetooth | 5.0 |
Mobile internet | WiFi |
Keyboard layout | German, QWERTZ |
No. of HDMI ports | 1 x |
No. of USB 2.0 ports | 1 x |
No. of USB 3.1 (1st gen) | 2 x |
No. of USB 3.0 ports | 1 x |
Interfaces | USB-C™ , USB 3.2 (Gen 1) , USB 2.0 , HDMI™ , Headphone/mic combo jack (3.5 mm) , LAN (10/100/1000 Mbps) , Wi-Fi 5 (IEEE 802.11 ac/n/g/b/a) , Bluetooth |
Colour | Black |
Width | 399 mm |
Height | 269 mm |
Depth | 25.2 mm |
Weight | 2.6 kg |
Product type | Gaming laptop |
Operating system (Version) | Windows® 10 Home |
ASUS TUF A17 GAMING
Highlights & Details
- Display: 43.9 cm 17.3 inch Full HD 120 Hz, Anti-glare, In-plane switching, LED backlit 1920 x 1080 p
- CPU: AMD Ryzen™ 7 4800H (8 x 2.9 GHz)
- RAM: 16 GB DDR4 RAM 3200 MHz
- Memory: 1 TB HDD 256 GB SSD
- Graphics card: Nvidia GeForce GTX1650 Ti 4 DDR4 RAM
- Operating system: Windows® 10 Home
- Warranty: 24 months
- Manufacturer: Asus
Comments
HDMI® is a registered trademark of HDMI Licensing, LLC.Image may differ from actual product.
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Gaming Laptops (High End)