
Asus TUF GAMING VG279QL1A LED EEC F (A - G) 68.6 cm (27 inch) 1920 x 1080 p 16:9 1 ms HDMI™, DisplayPort, Headphone jack
Highlights & Details
Asus TUF GAMING VG279QL1A LED
- Screen size 68.6 cm (27 inch) Full HD, 1920 x 1080 p;Response time: 1 msEnergy efficiency rating (calc): F (A - G)
- Interfaces: HDMI™, DisplayPort, Headphone jack (3.5 mm);Full HD, VESA Mount 100 x 100 mm, Height adjustable, Portrait view, Pivoted, Swivelling, Tiltable, Headphone jack, Freesync, G-Sync, Built-in speakers, Pivoted
Technical specifications
- Product type
LED
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
68.6 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Panel technology
IPS LED
- Frame rate
165 Hz
- Response time
1 ms
- Brightness
400 cd/m²
- Contrast ratio (dyn)
1200 : 1
- Static contrast ratio
1000 : 1
- Dot pitch
0.311 mm
- Factory colour
Black
- Interfaces
HDMI™
DisplayPort
Headphone jack (3.5 mm)
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- Features
Full HD
VESA Mount 100 x 100 mm
Height adjustable
Portrait view
Pivoted
Swivelling
Tiltable
Headphone jack
Freesync
G-Sync
Show more
- Inclination
-5/+23
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Adaptive-sync technology
AMD FreeSync
- HDR support
Yes
- HDR format
HDR10
- Width
614.1 mm
- Height
213.8 mm
- Depth
224 mm
- Weight
6.2 kg
- Dim
(W x H x D) 614.1 x 213.8 x 224 mm
- Display size
24 inch - 29 inch
- Display type
LED display
- Range of uses
Gaming
- Display resolution mode
Full HD
- Wall mounting option
100 x 100 mm VESA standard
F (A - G)
- Display
68.6 cm (27 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
68.6 cm
- Power consumption (off)
0.2 W
- Power consumption (ON)
18 W
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2383545 Asus TUF GAMING VG279QL1A LED EEC F (A - G) 68.6 cm (27 inch) 1920 x 1080 p 16:9 1 ms HDMI™, DisplayPort, Headphone jack
Description
This text is machine translated.
Features
- 68.58cm (27-inch) Full HD (1920×1080) IPS gaming monitor with ultra-fast refresh rate of 165*Hz, developed for professional gamers and immersive gameplay
- The ASUS extreme low-motion blur technology (ELMB) prevents ghosting and tearing for a pin-sharp gaming graphics with high frame rates.
- FreeSync Premium technology prevents tearing and uneven frame rates.
- Supports both Adaptive Sync with NVIDIA GeForce* graphics cards and FreeSync with AMD Radeon graphics cards. *Compatible with NVIDIA GeForce GTX 10, GTX 16, RTX 20 and later graphics cards.
- The high dynamic range (HDR) technology with professional color space provides a contrast and color performance that meets the requirements of the DisplayHDR-400 certification.
Scope of delivery
- Cable
- Quick guide.
Hints
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 60 Hz monitor
- Apple Studio Display
- Asus monitor
- Dell monitor
- EIZO monitor
- Gaming PC monitors
- HDMI monitor
- HP monitor
- IPS panel
- LCD monitor
- LED monitor
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
















