Asus VG258QR Gaming screen 62.2 cm (24.5 inch) EEC A (A+++ - D) 1920 x 1080 p Full HD 1 ms HDMI™, DisplayPort, DVI TN LE

  • Item no.: 1899862
  • Manufacturer no.: 90LM0453-B01370
  • EAN: 4718017122801

The ASUS VG258QR, developed for demanding and fast gaming, is a 62.23cm (24.5-inch) full HD monitor with an ultra-fast response time of 0.5ms and an extremely fast refresh rate of 165Hz for particularly smooth gameplay. The VG258QR features Adaptive …

  • Warranty: 24 months
  • Manufacturer: Asus
  • Item no.: 1899862
  • Manufacturer no.: 90LM0453-B01370
  • EAN: 4718017122801

The ASUS VG258QR, developed for demanding and fast gaming, is a 62.23cm (24.5-inch) full HD monitor with an ultra-fast response time of 0.5ms and an extremely fast refresh rate of 165Hz for particularly smooth gameplay. The VG258QR features Adaptive …

  • Warranty: 24 months
  • Manufacturer: Asus
Product type Gaming screen
Screen size diagonal (inches) 24.5 inch
Display (cm) 62.2 cm
Resolution (max.) 1920 x 1080 p
Display resolution mode Full HD
Colour Black
Image format 16:9
Panel technology TN LED
Display type In-plane switching
Response time 1 ms
Brightness 400 cd/m²
Contrast ratio 1000000000 : 1
Contrast ratio 1000 : 1
Hor. viewing angle 170 °
Vertical viewing angle 160 °
Dot pitch 0.283 mm
Interfaces HDMI™ , DisplayPort , DVI
No. of DisplayPort 1 x
No. of DVI ports 1 x
No. of HDMI ports 1 x
Power consumption (ON) 40 W
Power consumption (standby) 0.5 W
Energy efficiency rating
A (A+++ - D)
Width 562.5 mm
Height 356.6 mm
Depth 221.4 mm
Weight 5.1 kg
Dim (W x H x D) 562.5 x 356.6 x 221.4 mm
Range of uses Gaming
Features Full HD , Headphone jack , Tiltable , Portrait view (pivot) , Swivelling , Height adjustable
Wall mounting option 100 x 100 mm VESA standard

Technical data

Product type Gaming screen
Screen size diagonal (inches) 24.5 inch
Display (cm) 62.2 cm
Resolution (max.) 1920 x 1080 p
Display resolution mode Full HD
Colour Black
Image format 16:9
Panel technology TN LED
Display type In-plane switching
Response time 1 ms

Frequently bought together

Similar products

See and discover other items from category PC Monitors