Type Axial lead
Resistance 2.7 Ω
Power rating 100 W
Tolerance ± 5 %
Length 65.5 mm
Width 27 mm
Height 26 mm
Content 1 pc(s)
Dim (L x W x H) 65.5 x 27 x 26 mm
RoHS-compliant Yes
Type RB101-2R7-J-1
Type axially leaded
Design type Wire
Category Fixed resistor
Product type High power resistor

Technical data

Type Axial lead
Resistance 2.7 Ω
Power rating 100 W
Tolerance ± 5 %
Length 65.5 mm
Width 27 mm
Height 26 mm
Content 1 pc(s)
Dim (L x W x H) 65.5 x 27 x 26 mm
RoHS-compliant Yes

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category High Power Wirewound Resistors