ATEN DisplayPort / DVI Adapter [1x Mini DisplayPort plug - 1x DVI socket 29-pin] White 20.00 cm
Thanks to the Mini Displayport to DVI adapter you can connect devices with Mini Displayport to displays with DVI connector.The adapter is the ideal solution for Macintosh products such as MacBook, MacBook Pro, MacBook Air, Mac mini and Mac Pro.This t…
- Warranty: 24 months
- Manufacturer: ATEN
Thanks to the Mini Displayport to DVI adapter you can connect devices with Mini Displayport to displays with DVI connector.The adapter is the ideal solution for Macintosh products such as MacBook, MacBook Pro, MacBook Air, Mac mini and Mac Pro.This t…
- Warranty: 24 months
- Manufacturer: ATEN
Technical data
Cable type | DisplayPort , DVI |
---|---|
No. of A connectors | 1 x |
Type A | Mini DisplayPort plug |
No. of B connections | 1 x |
Type B | DVI socket 29-pin |
Cable length | 20.00 cm |
Colour | White |
Shielding | Braid shielding/shielding film |
Connector type | straight |
Cable use | TV/monitor |
type | Adapter |
---|---|
Halogen-free | No |
Cable type | DisplayPort 1.1 , DVI-I Dual Link |
Core material | Copper |
Signal flow direction | Unidirectional (uni) |
Video resolution | 1920 x 1200 p |
Product type | TV/monitor Adapter |
ATEN Adapter for mini display port to DVI
Thanks to the Mini Displayport to DVI adapter you can connect devices with Mini Displayport to displays with DVI connector.
The adapter is the ideal solution for Macintosh products such as MacBook, MacBook Pro, MacBook Air, Mac mini and Mac Pro.
This text is machine translated.
Highlights & Details
- Mini Display Port to DVI
- Supports VGA, SVGA, XGA, SXGA, UXGA and resolutions up to 1920 x 1200 (PC)/1080p (HDTV)
- Supports Macintosh products such as MacBook, MacBook Pro, MacBook Air, Mac mini and Mac Pro
- No software or driver installation required
- Warranty: 24 months
- Manufacturer: ATEN
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Monitor/TV/AV Adapters