Auer Signalgeräte Light LED AUER 858506405.CO Green Non-stop light signal, Flasher 24 V DC, 24 V AC
In case of difficult conditions in the outdoor and harsh environments such as on special-purpose vehicles or cranes as well as on machines and in building technology are resistant signal devices such as those of T&U-series from auer is in demand. The…
In case of difficult conditions in the outdoor and harsh environments such as on special-purpose vehicles or cranes as well as on machines and in building technology are resistant signal devices such as those of T&U-series from auer is in demand. The…
AUER signal devices UDC LED steady light/flashing lightN/A, 24 V DC, 24 V AC
In case of difficult conditions in the outdoor and harsh environments such as on special-purpose vehicles or cranes as well as on machines and in building technology are resistant signal devices such as those of T&U-series from auer is in demand. The lights range includes a wide range of impact-resistant (IK08) and splash-resistant LED lights as well as a Piezo buzzer module (TDE). There is a choice of dome with 75 (TDC, TDF) or 60 mm (UDC, UDF) diameter in 4 colors with LED continuous or flashing light.
The easy-to-install surface or recessed lighting, the modular system for the respective mounting type. You may use the optical or acoustic signal or both functions. The special feature of this combination in the high protection class IP66.
The Modular LED continuous or flashing light with 60 mm diameter is owing to high performance LED technology saves power, vibration-resistant and durable. There is a choice of 4 dome colors as well as a wide range of types of installation. The connection terminals offers comfortable connection technology with high contact reliability. The efficient structure lamp made of highly impact-resistant polycarbonate (IK08) is SPS-enabled (switch-on & leakage current) and the functions continuous and flash light are externally.
The U-series is a modular design; the lamp is made of two elements configured. The entire product is accordingly a dome with built-in bulb (UDC, UDF) as well as a basis (UMW, UMV multicone bonded anchor) together - please order separately
This text is machine translated.
Highlights & Details
- Modular LED/flash lamp with 60 mm diameter
- Dome and housing made of impact-resistant, UV-resistant polycarbonate (IK08)
- Shock and vibration-resistant
- Maintenance free
- Long operating life
Comments
Customer reviews
Similar products
See and discover other items from category Visual Signal Devices