Auer Signalgeräte Light LED AUER 858582405.CO Red Flash 24 V DC, 24 V AC
In case of difficult conditions in the outdoor and harsh environments such as on special-purpose vehicles or cranes as well as on machines and in building technology are resistant signal devices such as those of T&U-series from auer is in demand. The…
In case of difficult conditions in the outdoor and harsh environments such as on special-purpose vehicles or cranes as well as on machines and in building technology are resistant signal devices such as those of T&U-series from auer is in demand. The…
Auer Signalgeräte UDFP Installation-LED permanent/flashing light Ø 37mm Red , 24 V DC, 24 V AC
In case of difficult conditions in the outdoor and harsh environments such as on special-purpose vehicles or cranes as well as on machines and in building technology are resistant signal devices such as those of T&U-series from auer is in demand. The lights range includes a wide range of high-impact resistant (IK10) and splash-resistant LED-built-in light. There is a choice of dome with 75 (TDCP, TDFP) or 60 mm (UDCP, UDFP) diameter in 2 colors with LED continuous, blinking or flashing light.
The LED multi-flash lamp with 60 mm diameter and 37 mm (PG 29) Installation dimension is owing to high performance LED technology saves power, vibration-resistant and durable. There is a choice of 2 dome colors. Practical is the convenient connection technology with high contact reliability. The efficient lamp is suitable for PLC and the LED flash pattern can be controlled externally. Thanks to the cap made of highly impact-resistant polycarbonate (IK10/20 Joules) is the UDFP manipulier and vandal-proof.
This text is machine translated.
Highlights & Details
- Very good signal effect by using the latest LED technology
- Convenient connection technology with high contact reliability
- Dome and housing made of impact-resistant, UV-resistant polycarbonate (IK10)
- Maintenance free
- Long operating life
Comments
Customer reviews
Similar products
See and discover other items from category Visual Signal Devices