Avery-Zweckform A1933087 Labels (roll) 190 x 59 mm Film White 1 pc(s) All-purpose labels
The white, durable labels on roll A1933087 in the format 59 x 190 mm of Avery Zweckform are compatible with the DYMO LabelWriter* (300er, 400er, 450er series, 4XL, Wireless). Design and print on individual or several labels quickly and easily with yo…
The white, durable labels on roll A1933087 in the format 59 x 190 mm of Avery Zweckform are compatible with the DYMO LabelWriter* (300er, 400er, 450er series, 4XL, Wireless). Design and print on individual or several labels quickly and easily with yo…
Avery Zweckform A1933087 roll labels, sturdy labels, 59 x 190 mm, 1 roll/170 labels, white
The white, durable labels on roll A1933087 in the format 59 x 190 mm of Avery Zweckform are compatible with the DYMO LabelWriter* (300er, 400er, 450er series, 4XL, Wireless). Design and print on individual or several labels quickly and easily with your DYMO* software. The labels are in DYMO* 1933087 format. The film labels are waterproof, scratch-proof, tear-proof, dirt-resistant, oil and temperature resistant (-20°C to +60°C) as well as resistant to cleaning agents. They are perfectly suitable for demanding applications in house & garden, garage, workshop, break room etc. One pack contains 170 labels on one roll. *DYMO and DYMO LABELWRITER are registered trademarks of Newell Rubbermaid Europe LLC. Avery Zweckform is not connected to Newell Rubbermaid.
This text is machine translated.
Highlights & Details
- Compatible with DYMO LabelWriter* (300, 310, 315, 320, 330, 330 Turbo, 400, 400 Turbo, 400 Twin Turbo, 400 Duo, 450, 450 Turbo, 450 Twin Turbo, 450 Duo, 4XL, Wireless)59 x 190 mm, 170 labels/roll, format corresponds to DYMO* 1933087, simply label with DYMO* softwarePermanently strong adhesive force on different surfaces, scratch and tear-proofWaterproof, dirt-resistant, oil and temperature resistant (-20°C to +60°C)
Delivery
- 170 labels / 1 roll
Comments
*DYMO and DYMO LABELWRITER are registered trademarks of Newell Rubbermaid Europe LLC. Avery Zweckform is not connected to Newell Rubbermaid.Customer reviews
Similar products
See and discover other items from category Allpurpose Labels