Avidsen 102498 Wireless door bell Complete set batteryless, incl. nameplate
BAMBOO - the doorbell without cable and without batteriesThe first eco-friendly doorbell: Cordless, battery-free, recyclable bamboo cover and recycled plastic housing.DESIGNSimple, minimalist and Scandinavian style - this doorbell can be fitted into …
BAMBOO - the doorbell without cable and without batteriesThe first eco-friendly doorbell: Cordless, battery-free, recyclable bamboo cover and recycled plastic housing.DESIGNSimple, minimalist and Scandinavian style - this doorbell can be fitted into …
AVIDSEB BAMBOO wireless gong
BAMBOO - the doorbell without cable and without batteries
The first eco-friendly doorbell: Cordless, battery-free, recyclable bamboo cover and recycled plastic housing.
DESIGN
Simple, minimalist and Scandinavian style - this doorbell can be fitted into any interior.
ECO FRIENDLY
The materials used are environmentally friendly and the carton of the packaging comes from sustainably managed forests. The front is made of bamboo, while the plastic parts are made of 100% recycled plastic.
WITHOUT CABLE, WITHOUT BATTERIES
Kinetic technology ensures that the call button can work without batteries; it works thanks to the mechanical energy of the button press. The energy-saving circuit of the doorbell reduces the environmental impact to a minimum.
This text is machine translated.
Highlights & Details
- Sustainable, kinetic doorbell
- Bell button works without battery (kinetic)
- Easy to use & easy to install
Facts
- Sustainable, kinetic doorbell
- Bell button works without battery (kinetic)
- Easy to use & easy to install
- 32 ringtones
- With name plate
- Max. Range of 150 meters in free field between call button and doorbell
- Protection class IP44
- Simple and minimalist design
Delivery
- Doorbell
- Bell button
- Mounting material.
System Requirements
- Schuko socket
Comments
32 melodies,Customer reviews
Similar products
See and discover other items from category Wireless doorbells, wireless door chimes