B + B Thermo-Technik 0625 0516-100 Probe (contact) -10 up to +105 °C Sensor type Pt100
The Piping sensor is used for cost-effective measurement of temperature on pipes up to diameter of 100 mm. With the included clamping chain, the contact sensor on pipes and can be fixed. The temperature is recorded with the bent contact surface at th…
The Piping sensor is used for cost-effective measurement of temperature on pipes up to diameter of 100 mm. With the included clamping chain, the contact sensor on pipes and can be fixed. The temperature is recorded with the bent contact surface at th…
Probe 1xPt100/B/2
The Piping sensor is used for cost-effective measurement of temperature on pipes up to diameter of 100 mm. With the included clamping chain, the contact sensor on pipes and can be fixed. The temperature is recorded with the bent contact surface at the bottom of the sensor.
This text is machine translated.
Highlights & Details
- Sensor type Pt100
- -10 up to +105 °C
- Open end cable
Facts
- Protection class IP65
- Aluminum casing.
Comments
Customer reviews
Similar products
See and discover other items from category Thermal Sensors