
Number
Highlights & Details
Escape route lighting B-SAFETY L-Lux Standard BR 558 030 (Wall surface-mount)
- Protection type IP40
- Auto-test function
- Rechargeable battery with an operation duration of 3 hours.
Technical specifications
- Dim
(W x H x D) 274 x 195 x 44 mm
- Product type
Escape route lighting
- Main battery supply
No
- Max. battery life
3 h
- Operating voltage
230 V AC
- EN standard
EN 60598-1:2015
EN 60598-2-22:2014
EN 55015:2013
EN 61347-1:2015
EN 61347-2-13:2014
EN 61347-2-7:2012
EN 62034:2012
EN 61547:2009
EN 61000-3-3:2013
EN 61000-3-2.2014
- Weight
1100 g
5.2 W
- Material
Aluminium
Polycarbonate (PC)
- Mounting type
Wall surface-mount
- Width
274 mm
- Height
195 mm
- Depth
44 mm
IP40
- Protection class
I
Documents & Downloads
Datasheet
Datasheet 558477 B-SAFETY BR 558 030 Escape route lighting Wall surface-mount
User & Safety Instructions
User & Safety Instructions 558477 B-SAFETY BR 558 030 Escape route lighting Wall surface-mount
Conformity certificate
Conformity certificate 558477 B-SAFETY BR 558 030 Escape route lighting Wall surface-mount
Description
This text is machine translated.
Features
- Continuous and standby switching
- Permissible ambient temperature: 5 - 35°C
- Lamps including 24x LED
- NI-MH rechargeable battery 4.8 V/800 mAh
- Instructions: According to DIN ISO 7010
Scope of delivery
- Emergency light incl. plexiglas window
- Standard set of information signs (TYPE A = emergency exit, TYPE B = escape route to the right, TYPE C = escape route left)
- User manual.






