Box spanner set 1/4" und 1/2"
Design: High-performance steel alloy
Matt chrome plated
Case: High-strength polyethylene (HDPE)
Contents: 95 parts
ISO 1174
1/4" reversible ratchet, 60 teeth, 6° Reversing angle
DIN 3120
2 pcs 1/4" extensions 2" and 4" (50 and 100 mm)
1/4" T-sliding handle (cross handle)
1/4" cardan joint
1/4" push handle
12/4" hexagonal inserts 4, 4.5, 5, 5.5, 6, 7, 8, 9, 10, 11, 12, 13 mm
1/2" change-over ratchet, 60 teeth, 6° reverse swivel angle
2/1/2" extensions 5" and 250 mm
1 x 1/2" T-sliding adapter
1 x 1/2" cardan joint
17 x 1/2" hexagonal inserts 10, 11, 12, 13, 14, 15, 17, 18, 19, 20, 21, 22, 24, 27, 30, 32 mm
1/2" spark plug socket wrench set 16 mm (5/8")
1/2" spark plug socket wrench set 21 mm (13/16")
1 pc bit set 59/S31B
1 pc angle screwdriver set BE-9770
13-piece ring spanner set: SW 7, 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19 mm in removable holder
1 removable plastic sorting box with three compartments and cover
This text is machine translated.