
Highlights & Details
Banana PI R2 Router Board
- Wide range of uses: mini PC, server, controller
- 40-pin header as Raspberry Pi
- Android, Ubuntu, Debian, Bananian
Technical specifications
- Product type
Routerboard computer
- Type
Banana Pi BPI-R2
- SoC
MediaTek MT7623N
- Processor
ARM Cortex-A7
- Processor cores (No.)
4 x
- GPU
Mali-450MP4
2 GB
- Clock speed
1.3 GHz
- Memory type
DDR3
- Operating system (Version)
w/o OS
- Internal ports
CSI (camera)
DSI (display)
GPIO (40-pin)
SATA
- External ports
2x USB 3.0
HDMI™
5x LAN (10/100/1000)
3.5 mm jack
- Length
100.50 mm
- Width
148 mm
- Motherboard slots
Micro SD, SATA, 2x PCIE, 5 x GB-Lan, WIFI, Bluetooth, CSI, HDMI, Micro, I2S, 2x USB 3.0, 1x USB 2.0 OTG, GPIO, UART, PWM, SPI, I2C
- CPU
MediaTek MT 7623 N, quad-core ARM Cortex-A7 (up to 1.3 GHz)
- Graphics card
Mali 450 MP4 GPU
Documents & Downloads
Datasheet
Datasheet 1573546 Banana PI BPI-R2 Banana Pi BPI-R2 2 GB 4 x 1.3 GHz
User & Safety Instructions
User & Safety Instructions 1573546 Banana PI BPI-R2 Banana Pi BPI-R2 2 GB 4 x 1.3 GHz
Description
It has a 40 Pin port as the Raspberry Pi, via which you can adapt many sensors and extensions from the raspberry world.
This text is machine translated.
Scope of delivery
- Banana PI R2

