Barthelme HighPower LED RGB, Neutral white 14 lm, 46 lm, 80 lm, 87 lm 130 ° 2.25 V, 3.3 V, 3.1 V, 3.1 V 350 mA 6100
4 Power LED chips in the colors red, green, blue and neutral white on a board! Due to the close arrangement of the 4 chips is a light current of 227 Lumen in case of 350 mA. The board can be operated with 350 - 1000 mA per color.This text is machine …
4 Power LED chips in the colors red, green, blue and neutral white on a board! Due to the close arrangement of the 4 chips is a light current of 227 Lumen in case of 350 mA. The board can be operated with 350 - 1000 mA per color.This text is machine …
CREE XM-L RGBW on Star circuit board
4 Power LED chips in the colors red, green, blue and neutral white on a board! Due to the close arrangement of the 4 chips is a light current of 227 Lumen in case of 350 mA. The board can be operated with 350 - 1000 mA per color.
This text is machine translated.
Comments
Ensure additional cooling! Always follow the manufacturer's heat management instructions. Incorrect heat management can damage the high-quality LED, destroy or degrade the service life. Do not look directly into the beam! Risk of retinal damage.Customer reviews
Similar products
See and discover other items from category High Power LEDs