Basetech BT-DOCKING-02 SATA USB 3.2 Gen 1 (USB 3.0) 2 ports HDD docking station Clone function
With the LogiLink docking station you can connect up to two 6.4 cm (2.5") and 8.9 cm (3.5") SATA hard disks to your computer without using a PC or external hard disk casing. Use an USB 3.0 cable (included) to connect the disk to the dock. Also featur…
- Warranty: 24 months
- Manufacturer: Basetech
With the LogiLink docking station you can connect up to two 6.4 cm (2.5") and 8.9 cm (3.5") SATA hard disks to your computer without using a PC or external hard disk casing. Use an USB 3.0 cable (included) to connect the disk to the dock. Also featur…
- Warranty: 24 months
- Manufacturer: Basetech
Technical data
Connector (PC) | SATA |
---|---|
Connector (HDD) | USB 3.2 Gen 1 (USB 3.0) |
Features | Clone function |
Supported memory size | 8 TB |
Weight | 284 g |
Width | 132 mm |
Height | 120.5 mm |
Depth | 70 mm |
Product type | HDD docking station |
Documents & Downloads
Basetech USB 3.0 SATA HDD Duplicator Dock BT-DOCKING-02
With the LogiLink docking station you can connect up to two 6.4 cm (2.5") and 8.9 cm (3.5") SATA hard disks to your computer without using a PC or external hard disk casing. Use an USB 3.0 cable (included) to connect the disk to the dock. Also features an LED indicator for power supply and data transfer progress. If you connect two hard disk drives the duplication process doesn't require a PC.
Duplicating Beats Re-Installing
The service life of an HDD is limited. Your HDD getting noisy may be one indicator that your HDD is past it. If this happens, duplicating the entire HDD onto a new hard drive instead of painstakingly re-installing OS and each and every piece of software may be a much more straightforward option.
Safe data backups
Use the dock to backup your data on external drives. Nothing beats data securly locked away in strong boxes, safes, or vaults.
Upgrading to Fast SSD Made Easy
Duplicate the data on your old SATA hard drive on the SSD. This enables quick and reliable booting via SSD. Keep in mind that boot-enabled SSDs need to be properly set up first to prevent long-term performance issues.
This text is machine translated.
Highlights & Details
- Clone function for cloning two HDDs without PC
- Supports hard drive sizes of up to 8 TB
- Also suitable for any SSD with a SATA connector
- Supports SSD and SATA HDDs
Facts
- Maximum speed: 5 GBit/s
- LED indicators for power and data flow
Delivery
- Dual Hard Disk Cloner
- USB Cable (1 m)
- 12V / 3A power supply unit
- User manual.
System Requirements
- Windows® 2000 onward
- Mac OS 10.3 and higher
- Linux Red Hat and higher
- Warranty: 24 months
- Manufacturer: Basetech
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Hard Drive Docking Stations