Basetech T2 9V battery charger NiMH, Li-ion, LiFePO

  • Item no.: 2139458
  • Manufacturer no.: T2
  • EAN: 4053199976553

The product comes with a LED indicator light for each slot and features a built-in safety timer that automatically turns the device off after 8 hours of charging.

This text is machine translated.

  • Item no.: 2139458
  • Manufacturer no.: T2
  • EAN: 4053199976553

The product comes with a LED indicator light for each slot and features a built-in safety timer that automatically turns the device off after 8 hours of charging.

This text is machine translated.

Matching rechargeable battery NiMH , Li-ion , LiFePO
Suitable for battery size 9V PP3
9 V 2
Operating voltage 5 V
Max. charging current per slot 150 mA
9 V battery charging current 150 mA
Features Individual slot monitoring
Length 84 mm
Width 64 mm
Height 24 mm
Weight 37 g
Product type 9V battery charger

Technical data

Matching rechargeable battery NiMH , Li-ion , LiFePO
Suitable for battery size 9V PP3
9 V 2
Operating voltage 5 V
Max. charging current per slot 150 mA
9 V battery charging current 150 mA
Features Individual slot monitoring
Length 84 mm
Width 64 mm
Height 24 mm

Frequently bought together

Similar products

See and discover other items from category Universal Battery Chargers