Belkin AV10128cw03-WHT Jack Audio/phono Cable [1x Jack plug 3.5 mm - 1x Jack plug 3.5 mm] 0.90 m White highly flexible
The flat jack connection cable connects your mobile audio devices such as iPod, iPhone, MP3 players, smart phones easily with the AUX-input of the car or home stereo system. Space-saving by the flat shape, it is easy to hide behind furniture. This te…
- Warranty: 24 months
- Manufacturer: Belkin
The flat jack connection cable connects your mobile audio devices such as iPod, iPhone, MP3 players, smart phones easily with the AUX-input of the car or home stereo system. Space-saving by the flat shape, it is easy to hide behind furniture. This te…
- Warranty: 24 months
- Manufacturer: Belkin
Technical data
Cable type | Jack |
---|---|
No. of A connectors | 1 x |
Type A | Jack plug 3.5 mm |
No. of B connections | 1 x |
Type B | Jack plug 3.5 mm |
Cable length | 0.90 m |
Colour | White |
Shielding | none |
Connector type | angled on one side |
Features | highly flexible |
AWG | 31 |
---|---|
Cable use | Audio/phono |
Type | Cable |
Type | Flat |
Cable type | Audio cable |
Halogen-free | No |
Core material | Copper |
Product type | Audio/phono Cable |
Belkin Audio Flat Cable angled 3.5 mm jack.white
The flat jack connection cable connects your mobile audio devices such as iPod, iPhone, MP3 players, smart phones easily with the AUX-input of the car or home stereo system. Space-saving by the flat shape, it is easy to hide behind furniture.
This text is machine translated.
Highlights & Details
- Extremely flat cable
- Angled plug
- Cable length 0.9 m
- Warranty: 24 months
- Manufacturer: Belkin
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Audio Cables