Belkin DisplayPort / HDMI Cable 3.60 m F2CD080bt12 Black [1x Mini DisplayPort plug - 1x HDMI plug]
Connect your notebook or tablet to your HDTV deviceThe mini-display port/HDTV display cable from Belkin provides for an excellent playback with audio and video streaming of a notebook or tablet on an HDTV. It can be used for the playback of films, fo…
- Warranty: 24 months
- Manufacturer: Belkin
Connect your notebook or tablet to your HDTV deviceThe mini-display port/HDTV display cable from Belkin provides for an excellent playback with audio and video streaming of a notebook or tablet on an HDTV. It can be used for the playback of films, fo…
- Warranty: 24 months
- Manufacturer: Belkin
Technical data
Cable type | DisplayPort , HDMI |
---|---|
No. of A connectors | 1 x |
Type A | Mini DisplayPort plug |
No. of B connections | 1 x |
Type B | HDMI plug |
Cable length | 3.60 m |
Colour | Black |
Connector type | straight |
Cable use | TV/monitor |
Type | Cable |
Type | Round |
---|---|
Cable type | DisplayPort 1.2 , HDMI High Speed |
Signal flow direction | Unidirectional (uni) |
Video resolution | 3840 x 2160 p |
Product type | TV/monitor Cable |
Belkin Mini Displayport/HDTV cable 3.6 m
Connect your notebook or tablet to your HDTV device
The mini-display port/HDTV display cable from Belkin provides for an excellent playback with audio and video streaming of a notebook or tablet on an HDTV. It can be used for the playback of films, for the exchange of photos and for extending a workstation with a second screen is used.
Robust 1.8 or 3.6 m cable
The molded strain relief reduces the stress on the cable, in order to prevent wear. With a length of 1.8 or 3.6 m is the cable perfect for hard-to-reach HDMI inputs of HDTV-devices.
Everywhere ready for immediate operation.
Thanks to the plug-and-play function is suitable, this cable is perfect for a quick exchange of media in different environments. The black cable is equipped with a white label so that you always know immediately, as you would for connection to align
This text is machine translated.
Highlights & Details
- Audio and video transmission of Mini Displayport to HDTV-devices
- Ideal for connecting Macbooks, ultrabook or tablet pc to HDTV-devices
- Suitable for film transfer, for Presentation, slideshows and more
Facts
- Molded strain relief reduces wear and tear
- Black design with white label makes the correct alignment
- Suitable for 4K resolution.
- Warranty: 24 months
- Manufacturer: Belkin
Comments
This cable can be connected to a Mini Displayport/Thunderbolt™ connection, with which MacBooks and many ultrabook and tablets. Please check the compatibility of your device. HDMI® is a registered trademark of HDMI Licensing, LLC.Frequently bought together
Customer reviews
Similar products
See and discover other items from category HDMI & Monitor Cables