
Highlights & Details
Belkin ultra high-speed HDMI cable, 2 m black HDMI cable
- Compatible with Dolby Vision
- Supports 4K HDR (Dolby Vision and HDR 10)
- 2-meter cable for the connection of UHDTV-devices
- Compatible with any HDMI devices
Technical specifications
- Product type
HDMI cable
- Connection type
HDMI
- Version
Cable
- Connection type
HDMI-A to HDMI-A
- Connections
HDMI-A plug
HDMI-A plug
- Connector version
straight
- Cable length
2.00 m
- Factory colour
Black
- Cable features
4K UHD
- Signal flow
Bidirectional (A↔B)
- Cable use
TV/monitor
- Cable design
Round
Documents & Downloads
Datasheet
Datasheet 1662652 Belkin HDMI Cable HDMI-A plug, HDMI-A plug 2.00 m Black AV10175bt2M-BLK 4K UHD HDMI cable
User & Safety Instructions
User & Safety Instructions 1662652 Belkin HDMI Cable HDMI-A plug, HDMI-A plug 2.00 m Black AV10175bt2M-BLK 4K UHD HDMI cable
Conformity certificate
Conformity certificate 1662652 Belkin HDMI Cable HDMI-A plug, HDMI-A plug 2.00 m Black AV10175bt2M-BLK 4K UHD HDMI cable
Description
Enjoy movies, TV shows, and video games in a completely new way. This ultra-high-speed HDMI cable supports the highest resolutions and refresh rates, provides for an incomparable immersive experience and is compatible with Dolby Vision™. The ultra-modern high dynamic range technology delivers unsurpassed results in terms of brightness, contrast and color. For a comprehensive experience, all components of your home cinema chain compatible with Dolby Vision, from the streaming devices such as Apple TV 4K, UHDTV or AV receiver to the HDMI cable that connects all. This ultra-high-speed cable meets all requirements and is compatible with any HDMI device. Just plug it in and HD-the next generation of home entertainment.
Benefits from Belkin
Advanced technology and innovation for over 30 years
Compatible with Dolby Vision, high dynamic range technology
Constant visual quality when connecting streaming devices with screens
Reliable high speed connection for smooth streaming between the devices
High-quality materials ensure a long life.
With DOLBY VISION SEE MORE
An incomparable TV and home cinema experience in your living room. Many of your favorite films and programs are already available in Dolby Vision, as streaming providers such as iTunes, Netflix and Amazon new programs already in Dolby Vision produce. Dolby Vision uses HDR (High Dynamic Range) and an imaging technology with wide range of color scale for a true-to-life playback with extraordinary depth. Dolby vision optimizes each pixel and thus offers a maximum resolution for all screen sizes. The picture brightness and luminance, the sharper contrast (light-dark and billions of colors let the images on your screen so life-real like never before.
Future-proof
The ultra-high-speed HDMI cable from Belkin is for Dolby vision, and much more. You can upgrade your home entertainment system with a cable for the future, all the prerequisites for an audio and video experience of the next generation.
Reliable CONNECTION
The image optimisation and true-to-life playback of Dolby vision require an especially reliable connection, which is a smooth streaming between the streaming devices and your TV or monitor. The ultra-high-speed HDMI cable from Belkin meets all the requirements, delivers faster image repetition and eliminates motion blur for optimum home entertainment.
Ideal length
This 2-meter cable that is specifically designed for use at home was designed, the perfect length to your laptop or other device to your UHDTV-connect streaming.
This text is machine translated.
Features
- Supports Dolby Vision
- Supports 4K HDR (Dolby Vision and HDR 10)
- Long-lasting PC and TPE coating
- Two-layered shielding minimizes interference
- Compatible with MacBooks, Laptops and AV components, media players, DVD players, decoders and game consoles
- Simple connection with plug-and-Play.
What kind of Monitor Cables are you looking for?
- 4k HDMI cable
- 8k HDMI cable
- DisplayPort cable
- DisplayPort HDMI cable
- DVI cable
- HDMI ARC cable
- HDMI cable (10m)
- HDMI cable (15m)
- HDMI cable (20m)
- HDMI cable (2m)
- HDMI cable (3m)
- HDMI cable (5m)
- HDMI cable extension
- HDMI Cables
- High-speed HDMI cable
- Micro HDMI cable
- Mini DisplayPort Cables
- Mini HDMI cable
- TV/HDMI cable
- VGA cable





