BenQ BL2780 LED 68.6 cm (27 inch) EEC A+ (A+++ - D) 1920 x 1080 p Full HD 5 ms DisplayPort, HDMI™, VGA, Audio stereo (3.

  • Item no.: 1613587
  • Manufacturer no.: 9H.LGXLA.TBE
  • EAN: 4718755072260

Simplify your life, through increased productivity!The almost borderless Monitor BL2780from BenQ brings stylish understatement in your office or the work room at home! Its ultra-slim frame design, as well as the option to hide all the cables in the b…

  • Warranty: 24 months
  • Manufacturer: BenQ
  • Item no.: 1613587
  • Manufacturer no.: 9H.LGXLA.TBE
  • EAN: 4718755072260

Simplify your life, through increased productivity!The almost borderless Monitor BL2780from BenQ brings stylish understatement in your office or the work room at home! Its ultra-slim frame design, as well as the option to hide all the cables in the b…

  • Warranty: 24 months
  • Manufacturer: BenQ
Product type LED
Screen size diagonal (inches) 27 inch
Display (cm) 68.6 cm
Resolution (max.) 1920 x 1080 p
Display resolution mode Full HD
Colour Black
Image format 16:9
Panel technology IPS LED
Display type LED backlit
Response time 5 ms
Brightness 250 cd/m²
Contrast ratio 1000 : 1
Hor. viewing angle 178 °
Vertical viewing angle 178 °
Dot pitch 0.311 mm
Interfaces DisplayPort , HDMI™ , VGA , Audio stereo (3.5 mm jack) , Headphone jack (3.5 mm)
No. of MiniDPs 0 x
No. of DisplayPort 1 x
No. of DVI ports 0 x
No. of HDMI ports 1 x
No. of Thunderbolt IFs 0 x
No. of VGA ports 1 x
No. of USB ports 0 x
Power consumption (ON) 32 W
Power consumption (standby) 0.5 W
Energy efficiency rating
A+ (A+++ - D)
Width 612 mm
Height 463 mm
Depth 183 mm
Weight 4.85 kg
Dim (W x H x D) 612 x 463 x 183 mm
Range of uses Office , Home
Features Full HD , Built-in speakers , Headphone jack
Wall mounting option 100 x 100 mm VESA standard
Sustainability / eco-friendliness TCO-certified (TCO-5-0-CERTIFIED_SY_00)

Technical data

Product type LED
Screen size diagonal (inches) 27 inch
Display (cm) 68.6 cm
Resolution (max.) 1920 x 1080 p
Display resolution mode Full HD
Colour Black
Image format 16:9
Panel technology IPS LED
Display type LED backlit
Response time 5 ms

Frequently bought together

Similar products

See and discover other items from category PC Monitors