BenQ EX3203R Gaming screen 80 cm (31.5 inch) EEC C (A++ - E) 2560 x 1440 p QHD 4 ms HDMI™, DisplayPort, USB 3.0, USB-C™,

  • Item no.: 1763277
  • Manufacturer no.: 9H.LGWLA.TSE
  • EAN: 4718755072994

Hyper-realistic video quality with display HDR 400The EX 3203 R is with the leading HDR technology and offers improved brightness and contrast as well as unbelievable details and vibrancy For HDR video content. EX 3203 R has passed the first HDR-cert…

  • Warranty: 24 months
  • Manufacturer: BenQ
  • Item no.: 1763277
  • Manufacturer no.: 9H.LGWLA.TSE
  • EAN: 4718755072994

Hyper-realistic video quality with display HDR 400The EX 3203 R is with the leading HDR technology and offers improved brightness and contrast as well as unbelievable details and vibrancy For HDR video content. EX 3203 R has passed the first HDR-cert…

  • Warranty: 24 months
  • Manufacturer: BenQ
Product type Gaming screen
Screen size diagonal (inches) 31.5 inch
Display (cm) 80 cm
Resolution (max.) 2560 x 1440 p
Display resolution mode QHD
Colour Grey
Image format 16:9
Panel technology VA LED
Display type LED backlit
Response time 4 ms
Brightness 400 cd/m²
Contrast ratio 20000000 : 1
Contrast ratio 3000 : 1
Hor. viewing angle 178 °
Vertical viewing angle 178 °
Dot pitch 0.272 mm
Interfaces HDMI™ , DisplayPort , USB 3.0 , USB-C™ , Headphone jack (3.5 mm)
No. of DisplayPort 1 x
No. of HDMI ports 2 x
No. of USB ports 2 x
Power consumption (standby) 0.5 W
Energy efficiency rating
C (A++ - E)
Width 712.69 mm
Height 536 mm
Depth 223.87 mm
Weight 8.1 kg
Dim (W x H x D) 712.69 x 536 x 223.87 mm
Range of uses Gaming
Features Height adjustable , Curved , Headphone jack , Freesync

Technical data

Product type Gaming screen
Screen size diagonal (inches) 31.5 inch
Display (cm) 80 cm
Resolution (max.) 2560 x 1440 p
Display resolution mode QHD
Colour Grey
Image format 16:9
Panel technology VA LED
Display type LED backlit
Response time 4 ms

Frequently bought together

Similar products

See and discover other items from category PC Monitors