Berger & Schröter Police LED (monochrome) Torch battery-powered 180 lm 129 g

  • Item no.: 1897059
  • Manufacturer no.: 20228
  • EAN: 2050005827865

With the Police you have a robust and luminous torch for home and on the way.

This text is machine translated.

  • Item no.: 1897059
  • Manufacturer no.: 20228
  • EAN: 2050005827865

With the Police you have a robust and luminous torch for home and on the way.

This text is machine translated.

  • Power: 3 W
  • Power supply: 1x AAA, AA or CR123 batteries can be used (please order separately)
Colour Black/silver
Weight 129 g
(Ø) 35 mm
Length 125 mm
No. of bulbs 1
Bulb type LED (monochrome)
Power supply (LOV) battery-powered
Luminous flux (high) 180 lm
Product type Torch

Technical data

  • Power: 3 W
  • Power supply: 1x AAA, AA or CR123 batteries can be used (please order separately)
Colour Black/silver
Weight 129 g
(Ø) 35 mm
Length 125 mm
No. of bulbs 1
Bulb type LED (monochrome)
Power supply (LOV) battery-powered
Luminous flux (high) 180 lm
Product type Torch

Frequently bought together

Similar products

See and discover other items from category Torches