Technical data
Weight | 95 g |
---|---|
Material properties | polishing , nickel plated |
Tip shape | Shovel , Pointed, fine , Pointed, curved, fine |
Product type | Tweezer set |
Mechanic's set of tweezers, 3 pce.
Delivery
- Mechanics tweezers, curved fine tips, finely serrated, 150 mm
- mechanic tweezers, straight-toothed fine-pointed, finely, 120 mm
- cross-jaw tweezers, (holding tweezers), shovel-like jaws, finely serrated, 160 mm.
- Warranty: 24 months
- Manufacturer: Bernstein
Comments
This text is machine translated.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Tweezers