Berserker Gaming FREYER Gaming Over-ear headset Corded (1075100) Stereo Black, Blue
Powerful 2.0 stereo sound /Built-in microphone forIdeal gaming headset with background lighting, 2x 3.5mm jack + USB3.5 mm jack + USB (LED) / cabled stereo gaming headset/with flexible, adjustable boom microphone /compatible withSmartphone, tablet, s…
Powerful 2.0 stereo sound /Built-in microphone forIdeal gaming headset with background lighting, 2x 3.5mm jack + USB3.5 mm jack + USB (LED) / cabled stereo gaming headset/with flexible, adjustable boom microphone /compatible withSmartphone, tablet, s…
Berserker Gaming FREYER Gaming Over-ear headset Corded (1075100) Stereo Black, Blue
Powerful 2.0 stereo sound /Built-in microphone for
Ideal gaming headset with background lighting, 2x 3.5mm jack + USB
3.5 mm jack + USB (LED) / cabled stereo gaming headset
/with flexible, adjustable boom microphone /compatible with
Smartphone, tablet, switch, PS4, Xbox One / padded headphones and
Padded headphones and headband for maximum comfort / audio connection :
2x 3.5mm jack + USB (LED)
This text is machine translated.
Highlights & Details
- Powerful 2.0 stereo sound /Built-in microphone for
- Ideal gaming headset )
Facts
- Wired gaming headset
- with adjustable, flexible earpiece microphone
- compatible with smartphone, tablet, switch, PS4, Xbox One (adapter not included) or computer
- Padded headphones and headband for maximum comfort
- Audio connection: 2x 3.5 mm jack + USB (LED)
- supplied with 2 in 1 Y adapter, ( 3.5mm to dual socket ) for game consoles
- Headphones: 50mm diameter
- Sensitivity: 115± 3dB ( 1KHz )
- Frequency response: 20 Hz - 20 kHz
- Impedance : 20 ohms
- Microphone: 6x2.7mm -38±2dB
- Cable length: 2 m ±10 %mm.
Comments
Customer reviews
Similar products
See and discover other items from category Earphones
- In-ear headphones
- Sennheiser in-ear headphones
- In-ear Headset
- PC gaming headset
- Stereo headset
- USB headset
- DJ headphones
- Bluetooth in-ear headphones
- Sports headphones
- AirPods Max
- Sony in-ear headphones
- Studio headphones
- Children's headphones
- Logitech Headset
- Gaming Headsets
- Over-the-ear headphones
- Logitech gaming headset
- True Wireless headphones
- On-ear headset
- Apple EarPods & AirPods
- Sony headphones
- Bluetooth sports headphones
- Over-the-ear headphones
- AKG headphoness
- Hi-Fi headphones
- Noise cancelling headphones
- Bluetooth headphones
- Wireless headphones
- PC Headsets
- JBL in-ear headphones
- JBL headphones
- Bluetooth gaming headset
- TV headphones
- On-ear headphones
- Sennheiser headphones