Technical data
- Turbo quick heating
Dim | (L x W) 300 mm x 400 mm |
---|---|
Colour | Brown , Beige |
Length | 300 mm |
Width | 400 mm |
Power supply (LOV) | mains-powered |
Power | 100 W |
Switching stages | 3 |
Product type | Heated cushion |
Documents & Downloads
Beurer HK48 sofa heating pad
Highlights & Details
- Fluffy, soft heating pad
- 3 illuminated temperature levels
- Quick heat up
- This text is machine translated.
Facts
- Breathable, cuddly u nd sympathetic
- 3 illuminated temperature levels
- Automatic switch-off after approx. 90 minutes
- Quick heat up
- BSS (Beurer Safety System)
- Electronic temperature control
- Removable Switch
- Cover with integrated heating pillow: machine washable up to 30°C, internal cushion not washable
- Oeko-tex: The textiles in this device fulfills human ecological requirements of Oeko-Tex Standards 100
- Cozy assortment: high-quality material from super fiber for a true feel-good experience
Delivery
- Heating pad
- User manual
- Warranty: 24 months
- Manufacturer: Beurer
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Heating Pads and Blankets