Blaupunkt FL01 Mobile phone White, Silver

  • Item no.: 1783492
  • Manufacturer no.: BPK-FL01-WS
  • EAN: 5990718816480

Convenient Functions, favorable price and a simple design that is the Blaupunkt FL01 mobile phone. The fine design of the device is through the matt, silver aluminum back panel.The FL01 has a high-quality, 2.8" display and a 1.2-megapixel camera to d…

  • Item no.: 1783492
  • Manufacturer no.: BPK-FL01-WS
  • EAN: 5990718816480

Convenient Functions, favorable price and a simple design that is the Blaupunkt FL01 mobile phone. The fine design of the device is through the matt, silver aluminum back panel.The FL01 has a high-quality, 2.8" display and a 1.2-megapixel camera to d…

Model FL01
Screen size diagonal (cm) 7.1 cm
Screen size diagonal (inches) 2.8 inch
Built-in camera Yes
Resolution of built-in camera 1.2 MP
Memory size 32 MB
Memory card slots microSD card (up to 32 GB)
Bluetooth Yes
Data transfer EDGE , GPRS
Wi-Fi No
Rechargeable Li-Ion, 900 mAh
Colour White , Silver
Contract None
Rechargeable battery technology Li-ion
Display (cm) 7.1 cm
Depth 10 mm
Height 128.5 mm
Width 55 mm
Display resolution 240 x 320 p
Display resolution mode QVGA
Hybrid SIM slot
No
SIM card type
Single SIM
GSM standard GSM/2G
NFC (Near field communication) No
Battery capacity 900 mAh
SIM card type Standard SIM
Product type Mobile phone

Technical data

Model FL01
Screen size diagonal (cm) 7.1 cm
Screen size diagonal (inches) 2.8 inch
Built-in camera Yes
Resolution of built-in camera 1.2 MP
Memory size 32 MB
Memory card slots microSD card (up to 32 GB)
Bluetooth Yes
Data transfer EDGE , GPRS
Wi-Fi No

Frequently bought together

Similar products

See and discover other items from category Mobile Phones