Blaupunkt Las Vegas 690 DAB NAV CAR Double DIN monitor receiver Steering wheel RC button connector, Rearview camera conn
The Las Vegas 690 DAB combines high-quality design down to the last detail, an intuitive operating concept as well as a breathtaking range of functions. It impresses through its 6.75" large TFT-touch display and combines first-class RDS radio recepti…
The Las Vegas 690 DAB combines high-quality design down to the last detail, an intuitive operating concept as well as a breathtaking range of functions. It impresses through its 6.75" large TFT-touch display and combines first-class RDS radio recepti…
Blaupunkt Las Vegas 690 DAB NAV CAR Double DIN monitor receiver Steering wheel RC button connector, Rearview camera connector, Bluetooth handsfree set, Campervan/HGV software, Built-in nav, DAB+ tuner
The Las Vegas 690 DAB combines high-quality design down to the last detail, an intuitive operating concept as well as a breathtaking range of functions. It impresses through its 6.75" large TFT-touch display and combines first-class RDS radio reception, a built-in DAB+ tuner, a large entertainment offer and many connection possibilities for many types of mobile media. The Las Vegas 690 DAB possesses various serial interfaces such as Bluetooth, AUX, SDHC and USB, which enable you to play your music collection comfortably. But no matter what you're looking for, the Las Vegas 690 DAB will have a good answer for you.
Graphical interface
The Las Vegas 690 DAB also offers various personalization options. The menu look can be designed to suit your taste. Simply define any color (RGB) for the key illumination in the settings menu or select one of the four available colors for the menu icons. The choice is yours.
Optional navigation
With the optional navigation, the Las Vegas 690 DAB becomes a first-class navigation system and you can reach any destination comfortably, quickly and relaxed. Traveling to unknown places will not be a problem anymore. With the Navigation option, the Las Vegas 690 DAB will always show you the shortest or best route to reach your destination.
Navigation variants:
Las Vegas 690 DAB navigation ready
Las Vegas 690 DAB (NAV CAR) Europe car navigation with 12 months map update
Las Vegas 690 DAB (NAV TRUCK/CAMPING) Europe Truck-Camper Navigation with 12 months map update
Media Player
The continuous use of digital, mobile data and media has become completely self-evident. It is an absolute duty of modern terminals to support them. But the bandwidth of supported media and formats alone makes the big difference. The Las Vegas 690 DAB makes no compromises. Audio, video and image formats are not only supported by the disc, but also above all also micro SDHC cards and USB. There are virtually no limits to the amount of files on the respective medium. Even 20,000 files don't cause any problems with the Las Vegas 690 DAB. So many tracks make sense only if the selection is still easy to make. Enjoy how playfully this works with the Las Vegas 690 DAB.
Sound tuning
Via the graphic interface of the Las Vegas 690 DAB, the parametric 10-band equalizer can be set easily and precisely for individual sound optimization in the vehicle. If "playing with the frequencies" is not your stuff, the "Easy EQ" is available with only 3 settings or a whole series of preset sound profiles. Depending on personal taste from pop, rock, techno, jazz to classical music.
Digital radio
Crystal clear, digital radio enjoy with the in-built DAB+ tuner. The enjoyment begins with the selection of the programs. Whether it's browsing through the available ensembles and their program structure, or simply selecting from an alphabetical list of all programs.
Analogueue radio
With the high-end tuner of the generation CODEM IV by Blaupunkt, no compromises are made in terms of radio reception and RDS-behavior. Once experienced, even in the most difficult reception conditions, you will not want to miss it any more.
Bluetooth telephony
Once the phone book of your smartphone is synchronized with the Las Vegas 690 DAB, there is no longer any obstacle to comfortable communication during driving and via the audio system. For best voice quality, the integrated or an external microphone is available for the perfect installation situation.
Settings
Breathtaking functionality is not synonymous with complicated control. All menus are consistently simple and clearly arranged, attractively designed and above all easy to use.
Steering wheel remote control
If your vehicle is equipped with a remote control on the steering wheel, you can use it together with Blaupunkt Las Vergas 690 DAB via the SWC (steering wheel remote control). Thanks to the SWC function, the steering wheel remote control takes over the most important functions such as volume control, muting or Bluetooth of the radio. Another safety feature for the Blaupunkt SafeDrive philosophy.
Rear-view camera
Parking can be a precision job. The Las Vegas 690 DAB has a camera input (camera). So you always keep the overview and nothing should go wrong.
Audio / video inputs
Flexibility is also given to your analogue connections. The two AV inputs (AV-IN 1 and AV-IN 2) enable the permanent connection of external sources.
Permanent storage
The built-in permanent memory allows the Las Vegas 690 DAB to store user settings and preset stations when the main power supply fails.
Operating concept
Optimum operating comfort is an important factor for driving safety. In particular, volume control and switching from radio to navigation or entering the main menu must be quickly and easily accessible. Thanks to the control buttons (Home, Navigation, DIM and Eject) and the easily accessible volume control, the Blaupunkt Las Vegas 690 DAB can also be operated easily and safely while driving.
This text is machine translated.
Highlights & Details
- Europe car navigation
- DAB+ and analogueue radio
- Bluetooth telephony
Facts
- Radio: CODEM IV high-end tuner; FM (RDS), ON the tuner; DAB+ built
- -in large 6.75" resistive multi-touch display: Anti-reflex technology
- Navigation
- Las Vegas 690 DAB: Navigation-prepared
- Las Vegas 690 DAB NAV CAR: Europe Car navigation (12 months map update)
- Las Vegas 690 DAB NAV TRUCK/CAMPING: Europe Camping/Truck Navigation (12 months map update)
- Data carrier: DVD, VCD, CD, CD-ROM, USB, SDHC
- Media Player: Audio, video, images from USB/SDHC/Disc
- Media Player
- Audio, video, images from USB/SDHC/Disc
- Audio formats MP3, FLAC, APE, WMA
- video formats MPEG, AVI, RM, ASF, MP4, MKV
- Bluetooth 2.1 module integrated (HFP, PBAP, A2DP, AVRCP)
- Integrated + external microphone
- Front & rear USB
- front SDHC slot
- 2 x A/V input
- Rear-view camera Iput (audio/video)
- Steering remote control (programmable)
- 10-band parametric equalizer
- 4-channel pre-amplifier plus Sub-Out
- 4 x 45 watt max. power
Delivery
- Las Vegas 690 DAB
- GPS-antenna
- External BT microphone
- Active DAB+ antenna
- User manual.