Technical data
Wheel Ø | 75 mm |
---|---|
Total height | 98 mm |
Content | 1 pc(s) |
Material | Steel plate , Polyamide |
Size | 55 mm |
Features | Rear opening |
Material (details) | Casing made of Steel sheet, wheels of Polyamid |
Type | Double wheels with reverse lock |
Load capacity (max.) | 100 kg |
Wheel width | 23 mm |
Sheet size | 55 mm |
---|---|
Tyre width | 2 x 23 mm |
Product type | Twin wheel caster |
Apparate-Double-steering, Ø 75 mm mit reverse lock
Highlights & Details
- Plain Bearings
- This text is machine translated.
Facts
- Casing made of sheet steel pressed with two-fold ball bearing in the rotor collar
- Axle screwed together
- Back hole diameter: 10.2 mm
- Wheels made from premium Polyamid
- Color black.
- High abrasion resistance
- Low rolling resistance
- Smooth run on even surfaces
- Shock and impact resistant
- Corrosion-resistant
- High chemical stability against alcohol, salts, fats and against certain acids and bases
- With sleeve bearings.
- Warranty: 24 months
- Manufacturer: Blickle
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Castors & Wheels