Block RD 100/0,8 Resistance wire 0.975 Ω/m 22 m

  • Specific electrical resistance: 0.49 Ω x mm² /m
  • Melting point: 1220 - 1270 °C
Resistance 0.975 Ω/m
Wire Ø 0.80 mm
Length 22 m
Content 22 m
RoHS-compliant Yes
Type RD 100/0,8
Type Resistor wire
Product type Resistance wire

Technical data

  • Specific electrical resistance: 0.49 Ω x mm² /m
  • Melting point: 1220 - 1270 °C
Resistance 0.975 Ω/m
Wire Ø 0.80 mm
Length 22 m
Content 22 m
RoHS-compliant Yes
Type RD 100/0,8
Type Resistor wire
Product type Resistance wire

Frequently bought together

Similar products

See and discover other items from category Resistance Wires