Bluetooth speaker Boompods Aquapod Handsfree, spray-proof, shock-proof Blue
Aquapod - ultimate mobile speakerThis amazing go anywhere speaker is compact, tough, & waterproof. The aquapod really packs a punch due to Bluetooth 4.0 connectivity & its hi-spec chip set. Integrated waterproof controls allow you to take calls & adj…
- Warranty: 24 months
- Manufacturer: Boompods
Aquapod - ultimate mobile speakerThis amazing go anywhere speaker is compact, tough, & waterproof. The aquapod really packs a punch due to Bluetooth 4.0 connectivity & its hi-spec chip set. Integrated waterproof controls allow you to take calls & adj…
- Warranty: 24 months
- Manufacturer: Boompods
Technical data
Features | Handsfree , spray-proof , shock-proof |
---|---|
Interfaces (input) | Audio stereo (3.5 mm jack) |
Bluetooth | 4.0 |
Transfer type | Bluetooth® , Corded |
Dim | (W x H x D) 90 x 90 x 35 mm |
Max. range | 10 m |
Colour | Blue |
Max. battery life | 5 h |
Power supply (LOV) | rechargeable |
Power supply | Li-ion rechargeable battery (built-in) |
Weight | 130 g |
---|---|
Width | 90 mm |
Height | 90 mm |
Depth | 35 mm |
Wireless charging | No |
Product type | Bluetooth speaker |
Documents & Downloads
Bluetooth Aquapod
Aquapod - ultimate mobile speaker
This amazing go anywhere speaker is compact, tough, & waterproof. The aquapod really packs a punch due to Bluetooth 4.0 connectivity & its hi-spec chip set. Integrated waterproof controls allow you to take calls & adjust music. with an integrated re-chargeable battery for 5 hours of playback.
Mount one on your bike, hang off your bag, or even use one in the shower!
Highlights & Details
- Wireless music streaming via Bluetooth ®
- Splash-proof and shock-proof (IPX7)
- Battery life: up to 5 hours
- Incl. bicycle holder, suction cup holder and carabiner
- This text is machine translated.
Delivery
- Boompods Aquapod
- Bike mount
- Suction cup fastening
- Carabiner
- Carry strap
- USB charging cable.
- Warranty: 24 months
- Manufacturer: Boompods
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Bluetooth® Speakers