Bosch Accessories 2608600380 2608600380 Cutting disc (straight) 300 mm 1 pc(s) Steel
The Expert for Metal cutting disc combines enormous cutting power in metal with maximum safety. The glass made of premium aluminum oxide with high-quality phenolic resin binding is suitable for demanding applications and achieves good results. In add…
The Expert for Metal cutting disc combines enormous cutting power in metal with maximum safety. The glass made of premium aluminum oxide with high-quality phenolic resin binding is suitable for demanding applications and achieves good results. In add…
Cutting disc Expert for Metal A 24 R BF, 300 mm, 3.5 mm
The Expert for Metal cutting disc combines enormous cutting power in metal with maximum safety. The glass made of premium aluminum oxide with high-quality phenolic resin binding is suitable for demanding applications and achieves good results. In addition, the precision-manufactured glass fiber fabric provides for high stability and safety during cutting. Use this disc to cut metal. For angle grinder. Bosch cutting discs meet the highest safety requirements such as EN 12413, FEPA and OSA. Specification: A 24 R BF, diameter mm: 300, bore diameter mm: 22.23, thickness mm: 3.5
This text is machine translated.
Comments
Customer reviews
Similar products
See and discover other items from category Cutting Discs