Bosch Accessories 2608619198 Flap disc Diameter 115 cm Bore diameter 22.23 mm
The X-LOCK fan grinding disc X571 Best for Metal offers an excellent service life for metal work. Their abrasive surface is made of high-quality, zirconium oxide-reinforced half-grain corundum and is robust and wear-resistant during extensive work on…
The X-LOCK fan grinding disc X571 Best for Metal offers an excellent service life for metal work. Their abrasive surface is made of high-quality, zirconium oxide-reinforced half-grain corundum and is robust and wear-resistant during extensive work on…
Fan grinding disc X571 Best for Metal, angled, 115 mm, K 60, Fiber
The X-LOCK fan grinding disc X571 Best for Metal offers an excellent service life for metal work. Their abrasive surface is made of high-quality, zirconium oxide-reinforced half-grain corundum and is robust and wear-resistant during extensive work on metal. The disc carrier plate is available both angled and straight and consists of glass fiber material. Use this disk to rough weld seams and grind metal surfaces. Thanks to the keyless X-LOCK system, the fan grinding discs can be changed quickly and easily. Disc diameter mm: 115, hole diameter mm: 22.23, grain size: 60, X-LOCK
This text is machine translated.
Comments
Customer reviews
Similar products
See and discover other items from category Sanding Belts